|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
700-DS18B20PAR
Manufacturer Part #:

DS18B20+PAR

Manufacturer:

Description:
Board Mount Temperature Sensors Prgmble Resolution 1-Wire Parasite Pwr
Available in MultiSIM BLUE Available in MultiSIM BLUE
Mouser Online Catalog Page 413, Mouser Online Catalog
PDF Page 413, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: Board Mount Temperature Sensors
RoHS: RoHS Compliant Details
Output Type: Digital
Configuration: Local
Accuracy: +/- 0.5 C
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Interface: 1-Wire
Resolution: 12 bit
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 3 V
Shutdown: No Shutdown
Temperature Threshold: Programmable
Mounting Style: Through Hole
Package / Case: TO-92-3
Device Function: Sensor
Brand: Maxim Integrated
Packaging: Tube
Series: DS18B20
Factory Pack Quantity: 500
Supply Current: 1.5 mA
Part # Aliases: 90-18B20+PAR DS18B20
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
700-DS18B20-PART&R DS18B20-PAR+T&R Reel On Order $5.60 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FT232RL-REEL USB Interface IC 136,150
DS18B20+ Board Mount Temperature Sensors 13,303
A000066 Development Boards & Kits - AVR 3,226
DS18S20+ Board Mount Temperature Sensors 11,823
ATTINY85-20PU 8-bit Microcontrollers - MCU 18,362
DS18S20+PAR Board Mount Temperature Sensors 3,355
LG R971-KN-1 Standard LEDs - SMD 316,763
1-104480-5 Headers & Wire Housings 59,548
SN74HC595N Counter Shift Registers 8,492
DS18B20Z+ Board Mount Temperature Sensors 2,690
Real Time Availability
Stock:
4,114 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $2.96
  25: $2.91
  50: $2.89
  100: $2.79
  250: $2.77
  500: $2.76
  2,000: $2.75

To add to a project, please Log In.


This product is also available in:
189014863 103137842 141111892 159913293 179771517 162337067 185990947 109575440 166050945 156926384 119479548 127707587 162302335 198956043 181668998 123503193 157327804 172355737 143393907 122262739 181693700 183664269 108361709 105870295 167446393 119654762 160038131 149374475 101774422 145815598 128996964 129787322 135712694 109217377 111065840 111530838 117757520 126916482 130972179 144949695 153282410 180528314 188349570 194707424 100300003 141071272 103643850 142336017 175838982 195346910Alternative Packaging