|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
700-DS18B20+
Manufacturer Part #:

DS18B20+

Manufacturer:

Description:
Board Mount Temperature Sensors Prgmble Resolution 1-Wire Parasite Pwr
Mouser Online Catalog Page 413, Mouser Online Catalog
PDF Page 413, PDF Catalog Page
DS18B20+ Datasheet DS18B20+ Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: Board Mount Temperature Sensors
RoHS: RoHS Compliant Details
Output Type: Digital
Configuration: Local
Accuracy: +/- 2 C
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Interface Type: 1-Wire
Resolution: 12 bit
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 3 V
Shutdown: No Shutdown
Temperature Threshold: Programmable
Mounting Style: Through Hole
Package / Case: TO-92-3
Product: Sensor
Brand: Maxim Integrated
Operating Supply Current: 1.5 mA
Packaging: Tube
Series: DS18B20
Factory Pack Quantity: 10
Part # Aliases: 90-18B20+000
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
700-DS18B20T&R DS18B20+T&R Reel In Stock $4.46 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
A000066 Development Boards & Kits - AVR 1,572
ATMEGA328P-PU 8-bit Microcontrollers - MCU 11,706
ATMEGA328P-AU 8-bit Microcontrollers - MCU 5,774
DS18B20+PAR Board Mount Temperature Sensors 3,378
TMP36GT9Z Board Mount Temperature Sensors 4,414
LM35DZ/NOPB Board Mount Temperature Sensors 19,240
DS18B20Z+ Board Mount Temperature Sensors 5,280
C0805C104K5RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 927,062
1N4148 Diodes - General Purpose, Power, Switching 116,099
ABL-16.000MHZ-B2 Crystals 2,504
Real Time Availability
Stock:
13,452 Can Ship Immediately

On Order:

Factory Lead-Time:
12 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$2.75
25:
$2.70
100:
$2.61
250:
$2.58
$2.52

To add to a project, please Log In.

122262739 167446393 149374475 119654762 198956043 181668998 123503193 109575440 105870295 108361709 109217377 126916482 130972179 144949695 147914401 153282410 180528314 188349570 194707424 128996964 103643850 142336017 195346910 100300003 141071272 141411018 189014863 197847692Alternative Packaging