Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
700-DS1878T+T
Manufacturer Part #:

DS1878T+T

Manufacturer:

Description: ADC / DAC Multichannel SFP+ Controller w/ MAX3946&3945
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: ADC / DAC Multichannel
RoHS: RoHS Compliant Details
Number of Channels: 6 Channel
Resolution: 13 bit
Interface Type: 3-Wire, I2C
Voltage Reference: 2 V
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.85 V
Maximum Operating Temperature: + 95 C
Mounting Style: SMD/SMT
Package / Case: TQFN-28
Architecture: Delta-Sigma
Brand: Maxim Integrated
Maximum Power Dissipation: 2758.6 mW
Minimum Operating Temperature: - 40 C
Packaging: Reel
Series: DS1878T
Factory Pack Quantity: 2500
Part # Aliases: 90-1878T+TRL DS1878T
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
700-DS1878T+ DS1878T+ Tube In Stock $3.96 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2,260 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  

Quantities greater than 2260 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $3.99
  25: $2.84
  50: $1.93
  100: $1.92
  1,000: $1.66
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
  2,500: $1.65
  5,000: $1.60
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
TPS56221DQPT
Voltage Regulators - Switching Regulators 4.5-14Vi ...
Texas Instruments
1: $9.69
AD8605ACBZ-REEL7
Precision Amplifiers Prec Low Noise CMOS RRIO SGL
Analog Devices
1: $1.83
AD8606ACBZ-REEL7
Precision Amplifiers Prec Low Noise CMOS RRIO Dual
Analog Devices
1: $2.62
FDN302P
MOSFET SSOT-3 P-CH 2.5V
Fairchild Semiconductor
1: $0.44
BLM15HD102SN1D
EMI Filter Beads, Chips & Arrays 0402 1Kohms Tape ...
Murata Electronics
1: $0.22
BLM15HG601SN1D
EMI Filter Beads, Chips & Arrays 0402 600ohms Tape ...
Murata Electronics
1: $0.22
BLM18HE601SN1D
EMI Filter Beads, Chips & Arrays 0603 600ohms
Murata Electronics
1: $0.21
NFM18PC225B1A3D
Feed Through Capacitors 0603 2.2uF+/-20% 10v DCR . ...
Murata Electronics
1: $0.31
NCV7356D1R2G
Network Controller & Processor ICs Single Wire CAN ...
ON Semiconductor
1: $1.61
ADUC7126BSTZ126
ARM Microcontrollers - MCU Precision 1 MSPS 12-Bit ...
Analog Devices
1: $12.55
SN74LVC1G32DSFR
Logic Gates Sgl 2-Input Pos-OR Gate
Texas Instruments
1: $0.39
MAX3945ETE+
Limiting Amplifiers 1.0625-11.3Gbps SFP Dual-Path ...
Maxim Integrated
1: $9.70
PMBT3906VS,115
Transistors Bipolar - BJT GENERAL PURPOSE TRANSIST ...
NXP Semiconductors
1: $0.25
AD5207BRUZ50
Digital Potentiometer ICs DUAL 8-BIT
Analog Devices
1: $2.67
SC18IM700IPW,128
UART Interface IC UART-MASTER I2C
NXP Semiconductors
1: $2.79
DF11-18DP-2DS(24)
Headers & Wire Housings 2MM R/A PCB HEADER 18P DR ...
Hirose Connector
1: $1.07
ADN2915ACPZ
Timers & Support Products CDR Cont Tunes from 10.0 ...
Analog Devices
1: $67.39


122064283 146129527 197847692 147914401Alternative Packaging