|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
700-DS1862B
Manufacturer Part #:

DS1862B+

Manufacturer:

Description:
Laser Driver XFP Laser Control & Digital Diagnostic
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: Laser Driver
RoHS: RoHS Compliant Details
Operating Supply Voltage: 2.9 V to 5.5 V
Maximum Operating Temperature: + 100 C
Package / Case: CSBGA-25
Packaging: Tube
Brand: Maxim Integrated
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Operating Supply Current: 3 mA
Series: DS1862B
Factory Pack Quantity: 10
Type: Laser Driver
Part # Aliases: 90-1862B+000
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
700-DS1862B+T&R DS1862B+T&R Reel Non-Stocked Lead-Time 8 Weeks $2.52 2500
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
640 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks

Quantities greater than 640 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$5.06
25:
$3.96
50:
$3.89
100:
$3.83
$2.91
$2.77

To add to a project, please Log In.

151682008 197847692 121159121 146259450 147914401Alternative Packaging