|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
Not Assigned
Manufacturer Part #:

DS185XK

Manufacturer:

Description:
Digital Potentiometer Development Tools Eval Kit DS1854, DS1857, DS1858, DS1859
Lifecycle:
Factory Special Order: Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
Share |
Manufacturer: Maxim Integrated
Product Category: Digital Potentiometer Development Tools
Product: Evaluation Kits
Tool Is For Evaluation Of: DS1854, DS1857, DS1858, DS1859
Operating Supply Voltage: 3.3 V, 5 V
Brand: Maxim Integrated
Interface Type: 2 Wire, Serial
Resistance Range: 50 kOhms
Series: DS185XK
Part # Aliases: 90-185XK-000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Pricing (USD)

000000001