|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
700-DS1844S-100
Manufacturer Part #:

DS1844S-100+

Manufacturer:

Description:
Digital Potentiometer ICs Quad
Mouser Online Catalog Page 402, Mouser Online Catalog
PDF Page 402, PDF Catalog Page
DS1844S-100+ Datasheet DS1844S-100+ Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: Digital Potentiometer ICs
RoHS: RoHS Compliant Details
Resistance: 100 kOhms
Number of POTs: Quad
Taps per POT: 64
Wiper Memory: Volatile
Digital Interface: Serial (2-Wire, 5-Wire)
Operating Supply Voltage: 3.3 V, 5 V
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: SOIC-Wide-20
Packaging: Tube
Brand: Maxim Integrated
Minimum Operating Temperature: - 40 C
Operating Supply Current: 2.5 mA
Series: DS1844S
Factory Pack Quantity: 1
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Taper: Linear
Part # Aliases: 90-1844S+100 DS1844S
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
700-DS1844S-100T&R DS1844S-100+T&R Reel Non-Stocked Lead-Time 2 Weeks $3.17 1000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
BLM21PG600SN1D EMI Filter Beads, Chips & Arrays 34,099
4-338313-2 D-Sub Standard Connectors 58
HLMP-0504 Standard LEDs - Through Hole 2,697
P87C51SBAA,512 8-bit Microcontrollers - MCU 924
Real Time Availability
Stock:
1,837 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$3.30
25:
$3.25
50:
$3.24
100:
$3.13
500:
$3.07
$3.01

To add to a project, please Log In.

197847692 129527177 147914401 161858062Alternative Packaging