|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
700-DS1825U
Manufacturer Part #:

DS1825U+

Manufacturer:

Description:
Board Mount Temperature Sensors Prog Resolution 1-Wire w/4-Bit ID
Mouser Online Catalog Page 413, Mouser Online Catalog
PDF Page 413, PDF Catalog Page
PDF Data Sheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: Board Mount Temperature Sensors
RoHS: RoHS Compliant Details
Output Type: Digital
Configuration: Local
Accuracy: +/- 0.5 C
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Interface: 1-Wire
Resolution: 9 bit to 12 bit
Supply Voltage - Max: 3.7 V
Supply Voltage - Min: 3 V
Shutdown: No Shutdown
Temperature Threshold: Programmable
Mounting Style: SMD/SMT
Package / Case: SOP-8
Function: Sensor
Brand: Maxim Integrated
Operating Supply Current: 1.5 mA
Packaging: Bulk
Series: DS1825
Part # Aliases: 90-1825U+000
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
700-DS1825UT&R DS1825U+T&R Reel Non-Stocked Lead-Time 6 Weeks $1.95 3000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM31CR61E226KE15L Multilayer Ceramic Capacitors MLCC - SMD/SMT 128,052
C2012X5R1C226K125AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 77,185
DS2431P+ EEPROM 18,401
DS2431Q+T&R EEPROM 6,005
3860-B-18S I/O Connectors 748
ZX62RD-AB-5P8 USB Connectors 5,575
ACH32C-103-T EMI Network Filter 13,122
FM25CL64B-DG F-RAM 548
ACH32C-101-T EMI Network Filter 2,052
WR-100P-VF60-N1 Board to Board & Mezzanine Connectors 11
Real Time Availability
Stock:
1,981 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$2.66
25:
$2.61
50:
$2.60
100:
$2.51
250:
$2.49
$2.47

To add to a project, please Log In.


This product is also available in:
103137842 141111892 159913293 127707587 166050945 156926384 162302335 153409921 145815598 111065840 111530838 117757520 126916482 130972179 153282410 180528314 194707424 103643850 135712694 142336017 195346910 109217377 128996964 129787322 100300003 141071272 144949695Alternative Packaging