|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
700-DS1822
Manufacturer Part #:

DS1822+

Manufacturer:

Description:
Board Mount Temperature Sensors 1-Wire Digital Thermometer
Mouser Online Catalog Page 414, Mouser Online Catalog
PDF Page 414, PDF Catalog Page
DS1822+ Datasheet DS1822+ Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: Board Mount Temperature Sensors
RoHS: RoHS Compliant Details
Output Type: Digital
Configuration: Local
Accuracy: +/- 2 C
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Interface Type: 1-Wire
Resolution: 9 bit to 12 bit
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 3 V
Shutdown: No Shutdown
Temperature Threshold: Programmable
Mounting Style: Through Hole
Package / Case: TO-92-3
Product: Sensor
Brand: Maxim Integrated
Operating Supply Current: 1.5 mA
Packaging: Tube
Series: DS1822
Factory Pack Quantity: 10
Part # Aliases: 90-18220+000
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
700-DS1822T&R DS1822+T&R Reel Non-Stocked Lead-Time 6 Weeks $1.94 2000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
DS18B20+ Board Mount Temperature Sensors 8,672
DS2431+ EEPROM 49,514
DT028ATFT TFT Displays & Accessories 818
1658622-3 Headers & Wire Housings 2,037
DG409DYZ Multiplexer Switch ICs 1,082
ECS-.327-12.5-34B-TR Crystals 5,605
1042 Cylindrical Battery Contacts, Clips, Holders & Springs 4,176
PIC24FJ256DA206-I/PT 16-bit Microcontrollers - MCU 529
35C620A Relay Sockets & Hardware 208
MC14052BDG Multiplexer Switch ICs 1,705
Real Time Availability
Stock:
2,316 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$2.62
25:
$2.57
50:
$2.56
100:
$2.47
250:
$2.45
500:
$2.42
$2.38

To add to a project, please Log In.

185990947 166050945 119479548 127707587 181668998 172355737 141111892 179771517 162337067 167446393 125797068 145815598 100300003 197847692 103643850 130972179 144949695 153282410 188349570 109217377 128996964 141071272 141411018 189014863 126916482 142336017 147914401 180528314 194707424 195346910Alternative Packaging