Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
700-DS1821C+
Manufacturer Part #:

DS1821C+

Manufacturer:

Description: Thermostats Programmable Digital Thermo-stat/monitor
Lifecycle: NRND: Not recommended for new designs.
PDF Data Sheet
 
Share |
Manufacturer: Maxim Integrated
Product Category: Thermostats
RoHS: RoHS Compliant Details
Accuracy: +/- 1 C
Temperature Range: - 55 C to + 125 C
Current Rating: 500 uA
Voltage Rating: 2.7 V to 5.5 V
Product: Thermostats
Brand: Maxim Integrated
Packaging: Tube
Series: DS1821
Factory Pack Quantity: 500
Part # Aliases: 90-1821C+000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,857 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 5 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $5.88
  25: $3.45
  100: $3.31
  500: $3.26

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
AS5047D-ATSM
Board Mount Hall Effect / Magnetic Sensors 14-Bit ...
ams
1: $7.87
AS5601-ASOM
Board Mount Hall Effect / Magnetic Sensors 12-Bit ...
ams
1: $3.17
MAX31855KASA+
Data Converter ICs - Various Thermocouple To Digit ...
Maxim Integrated
1: $7.33
USB-RS485-WE-1800-BT
USB Cables / IEEE 1394 Cables USB to RS485 Embeded ...
FTDI
1: $30.00
AT32UC3A0512-ALUT
32-bit Microcontrollers - MCU 32-bit 512KB Flash
Atmel
1: $15.10
B82789C0104N002
Common Mode Filters / Chokes 100uH 150mA -30%/50% ...
EPCOS
1: $2.11
C503B-ACN-CY0Z0252-030
Standard LEDs - Through Hole 30DG AMB NOSTNDOF HI ...
Cree, Inc.
1: $0.19
ETC1-1-13TR
Transformers Audio & Signal 4.5-3000MHz IL 2dB Imp ...
MACOM
1: $2.38
DS3231SN#
Real Time Clock Integrated RTC/TCXO/Crystal
Maxim Integrated
1: $9.95
C2012X5R1A476M125AC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
TDK
1: $1.00
FM24CL64B-G
F-RAM 64Kb Serial I2C 3V FRAM
Cypress Semiconductor
1: $2.86
1757019
Pluggable Terminal Blocks 2 Pos 5.08mm pitch Plug ...
Phoenix Contact
1: $1.64
LC4032V-75TN48C
CPLD - Complex Programmable Logic Devices 400 MHZ ...
Lattice
1: $1.79
C016 30H006 110 12
Circular DIN Connectors 6+PE MALE STRT BLK SODR SI ...
Amphenol Tuchel
1: $9.33
PX0686
AC Power Entry Modules AC POWER PLUG
Bulgin
1: $4.96
ATAVRDRAGON
Emulators / Simulators AVR Emulator and Progammer
Atmel
1: $53.75
H11L1M
Logic Output Optocouplers Optocoupler LC Schmitt T ...
Fairchild Semiconductor
1: $0.88
502570-0893
Memory Card Connectors MICRO SD CARD CONN NORM SMT ...
Molex
1: $3.38
0251010.MXL
Fuses with Leads (Through Hole) 125V 10A
Littelfuse
1: $0.71
UPW1J101MPD6
Aluminum Electrolytic Capacitors - Leaded 63volts ...
Nichicon
1: $0.31


This product is also available in:
126916482 144949695 142336017 141111892