Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
700-DS1809Z-010
Manufacturer Part #:

DS1809Z-010+

Manufacturer:

Description:
Digital Potentiometer ICs Dallastat
Mouser Online Catalog Page 407, Mouser Online Catalog
PDF Page 407, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: Digital Potentiometer ICs
RoHS: RoHS Compliant Details
Resistance: 10 kOhms
Temperature Coefficient: 750 PPM / C
Tolerance: 20 %
Number of POTs: Single
Taps per POT: 64
Wiper Memory: Non Volatile
Digital Interface: Contact-Closure
Operating Supply Voltage: 4.5 V to 5.5 V
Supply Current: 25 uA
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: SOIC-8
Packaging: Tube
Brand: Maxim Integrated
Description/Function: Dallastat
Minimum Operating Temperature: - 40 C
Series: DS1809Z
Factory Pack Quantity: 100
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Part # Aliases: 90-1809Z+010 DS1809Z
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
C3216X5R1A107M160AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 173,129
PGB1010603MR ESD Suppressors 120,304
25LC1024-I/SM EEPROM 5,820
CDSOT23-SM712 TVS Diode Arrays 37,173
GRM155R71C104KA88D Multilayer Ceramic Capacitors MLCC - SMD/SMT 7,088,700
GRM21BR60J226ME39L Multilayer Ceramic Capacitors MLCC - SMD/SMT 580,066
KPPX-4P DC Power Connectors 19,606
PTN78020WAH Non-Isolated DC/DC Converters 852
1N4626 BK Zener Diodes 7,813
DS1809Z-100+ Digital Potentiometer ICs 107
Real Time Availability
Stock:
1,254 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.89
  25: $1.85
  100: $1.78
  250: $1.76
  500: $1.75

To add to a project, please Log In.


129527177 147914401 161858062 197847692