|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
700-DS1809U-100
Manufacturer Part #:

DS1809U-100+

Manufacturer:

Description:
Digital Potentiometer ICs Dallastat
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: Digital Potentiometer ICs
RoHS: RoHS Compliant Details
Resistance: 100 kOhms
Temperature Coefficient: 750 PPM / C
Tolerance: 20 %
Number of POTs: Dual
Taps per POT: 64
Wiper Memory: Non Volatile
Operating Supply Voltage: 4.5 V, 5.5 V
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: uSOP-8
Packaging: Tube
Brand: Maxim Integrated
Description/Function: Dallastat
Operating Supply Current: 1000 uA
Series: DS1809U
Factory Pack Quantity: 50
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Taper: Linear
Part # Aliases: 90-1809U+100 DS1809U
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
700-DS1809U-100T&R DS1809U-100+T&R Reel Non-Stocked Lead-Time 2 Weeks $1.57 3000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
T491A105K035AT Tantalum Capacitors - Solid SMD 22,025
AM2520SGC03 Standard LEDs - SMD 4,277
917309-1 (Cut Strip) Automotive Connectors 3,800
M47S65H2FA Automotive Connectors 1,318
917308-1 (Cut Strip) Automotive Connectors 9,700
Real Time Availability
Stock:
0

On Order:

Factory Lead-Time:
6 Weeks

Quantities greater than 41 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.87
25:
$1.84
50:
$1.82
100:
$1.78
500:
$1.77
$1.75
$1.71

To add to a project, please Log In.

161858062 197847692 129527177 147914401Alternative Packaging