|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
700-DS1806E-050
Manufacturer Part #:

DS1806E-050+

Manufacturer:

Description:
Digital Potentiometer ICs Digital Sextet
Mouser Online Catalog Page 402, Mouser Online Catalog
PDF Page 402, PDF Catalog Page
DS1806E-050+ Datasheet DS1806E-050+ Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: Digital Potentiometer ICs
RoHS: RoHS Compliant Details
Resistance: 50 kOhms
Temperature Coefficient: 750 PPM / C
Tolerance: 20 %
Number of POTs: Hextuple
Taps per POT: 64
Wiper Memory: Volatile
Digital Interface: Serial (3-Wire)
Operating Supply Voltage: 2.7 V to 5.5 V
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: TSSOP-20
Packaging: Tube
Brand: Maxim Integrated
Minimum Operating Temperature: - 40 C
Operating Supply Current: 1.3 mA
Series: DS1806E
Factory Pack Quantity: 74
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Taper: Linear
Part # Aliases: 90-1806E+050 DS1806E
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
700-DS1806E-050T&R DS1806E-050+T&R Reel Non-Stocked Lead-Time 6 Weeks $5.53 2500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
744031004 Fixed Inductors 2,011
Real Time Availability
Stock:
581 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$6.27
25:
$6.16
100:
$5.94
500:
$5.92
$5.74
$5.71

To add to a project, please Log In.

161858062 197847692 129527177 147914401Alternative Packaging