Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
700-DS1804Z-100
Manufacturer Part #:

DS1804Z-100+

Manufacturer:

Description:
Digital Potentiometer ICs NV Trimmer
Mouser Online Catalog Page 407, Mouser Online Catalog
PDF Page 407, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: Digital Potentiometer ICs
RoHS: RoHS Compliant Details
Resistance: 100 kOhms
Temperature Coefficient: 750 PPM / C
Tolerance: 20 %
Number of POTs: Single
Taps per POT: 100
Wiper Memory: Non Volatile
Digital Interface: Up/Down
Operating Supply Voltage: 2.7 V to 5.5 V
Supply Current: 400 uA
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: SOIC-8
Packaging: Tube
Brand: Maxim Integrated
Description/Function: Trimmer Potentiometer
Minimum Operating Temperature: - 40 C
Series: DS1804Z
Factory Pack Quantity: 100
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Part # Aliases: 90-1804Z+100 DS1804Z
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
700-DS1804Z-100T&R DS1804Z-100+T&R Reel Non-Stocked Lead-Time 6 Weeks $1.70 2500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
DRV10983PWP Motor / Motion / Ignition Controllers & Drivers 428
C1608X5R1A106M080AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 595,159
LSM9DS0TR IMUs - Inertial Measurement Units 4,536
MPL3115A2 Board Mount Pressure Sensors 11,404
KSZ8081MNXIA TR Ethernet ICs 34,436
ULN2803AFWG(C,ELHA Darlington Transistors 80,714
DS1804Z-010+ Digital Potentiometer ICs 2,298
MAX275BCWP+ Active Filters 480
T499X336K035ATE600 Tantalum Capacitors - Solid SMD 2,414
MAX5482EUD+ Digital Potentiometer ICs 169
Real Time Availability
Stock:
524 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.92
  25: $1.88
  100: $1.81
  250: $1.80
  2,000: $1.77

To add to a project, please Log In.


197847692 129527177 147914401 161858062Alternative Packaging