Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
700-DS1804Z-010
Manufacturer Part #:

DS1804Z-010+

Manufacturer:

Description: Digital Potentiometer ICs NV Trimmer
Silverlight Page 347, Mouser Enhanced Catalog
PDF Page 347, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
RoHS: RoHS Compliant Details
Resistance: 10 kOhms
Number of POTs: Single
Taps per POT: 100
Wiper Memory: Non Volatile
Digital Interface: Increment-Decrement
Operating Supply Voltage: 3 V, 5 V
Supply Current: 400 uA
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: SOIC-8 Narrow
Packaging: Tube
Minimum Operating Temperature: - 40 C
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Part # Aliases: 90-1804Z+010
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
700-DS1804Z-010T&R DS1804Z-010+T&R REEL Non-Stocked $1.39 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
4,006 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $3.46
  25: $2.42
  50: $1.69
  500: $1.52

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
901-143-6RFX
RF Connectors R/A PCB RECEPTACLE
Amphenol RF
1: $4.48
43025-1000
Headers & Wire Housings RECEPTACLE 10P DUAL ROW
Molex
1: $0.63
DS2401Z+
Serial Number Registration Silicon Serial Number
Maxim Integrated
1: $1.88
67068-8000
USB Connectors USB TYPE B RECEPT. Rt.Angle Gold Fl ...
Molex
1: $1.36
RHRP1560
Rectifiers 15A 600V
Fairchild Semiconductor
1: $1.53
HIN202CBNZ
RS-232 Interface IC RS232 5V 2D/2R COM
Intersil
1: $1.25
DS1804-010+
Digital Potentiometer ICs NV Trimmer
Maxim Integrated
1: $3.31
ATSAM3U4EA-AU
ARM Microcontrollers - MCU 256K Flash, 52K SRAM 32 ...
Atmel
1: $10.21
CMDSH-3TR
Schottky Diodes & Rectifiers 30V Schottky
Central Semiconductor
1: $0.61
TPS2158IDGN
Power Switch ICs - USB 3.3V LDO + Dual Switch
Texas Instruments
1: $3.37
MAX1898EUB42+
Battery Management Linear Charger for 1-Cell Li+ B ...
Maxim Integrated
1: $1.59
MAX1678EUA+
DC/DC Switching Converters 1-2 Cell Step-Up DC/DC ...
Maxim Integrated
1: $4.54
2N2218A
Transistors Bipolar - BJT NPN Gen Pur SS
Central Semiconductor
1: $1.90
MC9S12DT256MPVE
16-bit Microcontrollers - MCU BARRACUDA4 MOS13 L01 ...
Freescale Semiconductor
1: $27.49
MM74HCT541MTC
Buffers & Line Drivers Octal 3-STATE Buffer
Fairchild Semiconductor
1: $0.49
MCF52235CAL60
32-bit Microcontrollers - MCU KIRIN2E EPP
Freescale Semiconductor
1: $15.41
CY22394FXI
Phase Locked Loops - PLL 3-PLL Clk Syn IND
Cypress Semiconductor
1: $6.06
829261-2
D-Sub Tools & Hardware FEMALE SCREWLOCK
TE Connectivity / AMP
1: $0.55
CV201210-100K
Fixed Inductors 10 UH 10% SHIELDED
Bourns
1: $0.11
GS1M-TP
Rectifiers 1000V 1A
Micro Commercial Components (MCC)
1: $0.38


This product is also available in:
000000001Alternative Packaging