Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
700-DS1804U-100
Manufacturer Part #:

DS1804U-100+

Manufacturer:

Description: Digital Potentiometer ICs NV Trimmer
Silverlight Page 347, Mouser Enhanced Catalog
PDF Page 347, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
RoHS: RoHS Compliant Details
Resistance: 100 kOhms
Temperature Coefficient: 750 PPM / C
Tolerance: 20 %
Number of POTs: Single
Taps per POT: 100
Wiper Memory: Non Volatile
Digital Interface: Up/Down
Operating Supply Voltage: 2.7 V to 5.5 V
Supply Current: 400 uA
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: uSOP-8L
Packaging: Tube
Minimum Operating Temperature: - 40 C
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Part # Aliases: 90-1804U+100
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
700-DS1804U-100T&R DS1804U-100+T&R REEL Non-Stocked $1.51 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
544 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 3 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $3.46
  25: $2.42
  50: $1.69
  500: $1.52

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
53261-0671
Headers & Wire Housings 1.25MM HDR 6 CKT Right-Ang ...
Molex
1: $1.61
2908-05WB-MG
Memory Card Connectors MICROSD 8P P/P SMT POLARIZE ...
3M Electronic Solutions Division
1: $2.42
42TL016-RC
Transformers Audio & Signal XFMR 600CT-600CT
Xicon
1: $1.86
TPS74801DRCR
Low Dropout Regulators - LDO 1.5A with Soft-Start
Texas Instruments
1: $1.94
12065287
Automotive Connectors 3P FM BLK CON ASSY 150 SERIE ...
Delphi Connection Systems
1: $1.66
43031-0007
Headers & Wire Housings MALE 20-24 AWG BULK tin
Molex
1: $0.18
FHAC0001ZXJ
Fuse Holders HOLDER ATO INLINE W/COVER
Littelfuse
1: $5.39
ATMEGA32A-AU
8-bit Microcontrollers - MCU 32KB In-system Flash ...
Atmel
1: $3.69
G6B-1114P-US-DC24
General Purpose Relays Standard SPST-NO 24VDC
Omron Electronics
1: $5.64
AT89C51RE2-SLSUM
8-bit Microcontrollers - MCU C51RE2 128k FLASH 2.7 ...
Atmel
1: $9.73
MAX6025AEUR+T
Voltage & Current References Low-Power Low-Drop Vo ...
Maxim Integrated
1: $4.16
39520-0005
Pluggable Terminal Blocks 5.0MM EURO PLUG RA BLK 5 ...
Molex
1: $2.34
FQB22P10TM
MOSFET 100V P-Channel QFET
Fairchild Semiconductor
1: $1.14
MAX4599EXT+T
Analog Switch ICs Single-Supply SPDT Analog Switch
Maxim Integrated
1: $1.65
TR/3216FF1-R
Fuses 32VAC/DC 1A Fast Acting Chip Fuse
Cooper Bussmann
1: $0.57
SN74LVC2G04DBVR
Inverters Dual
Texas Instruments
1: $0.30
DP-100 Plus
Chemicals EPOXY DP100 PLUS CLEAR DUO-PK 1.7OZ
3M Electronic Specialty
1: $17.39
EGF1D-E3/67A
Rectifiers 1.0 Amp 200V 50ns
Vishay Semiconductors
1: $0.43
BC547B
Transistors Bipolar - BJT NPN 45V 100mA HFE/45
Fairchild Semiconductor
1: $0.22
INA125U
Instrumentation Amplifiers w/Precision Voltage Ref ...
Texas Instruments
1: $6.75


This product is also available in:
000000001Alternative Packaging