Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
700-DS1804U-010
Manufacturer Part #:

DS1804U-010+

Manufacturer:

Description: Digital Potentiometer ICs NV Trimmer
Silverlight Page 347, Mouser Enhanced Catalog
PDF Page 347, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
RoHS: RoHS Compliant Details
Resistance: 10 kOhms
Temperature Coefficient: 750 PPM / C
Tolerance: 20 %
Number of POTs: Single
Taps per POT: 100
Wiper Memory: Non Volatile
Digital Interface: Up/Down
Operating Supply Voltage: 2.7 V to 5.5 V
Supply Current: 400 uA
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: SOIC-8
Packaging: Tube
Minimum Operating Temperature: - 40 C
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Part # Aliases: 90-1804U+010
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
700-DS1804U-010T&R DS1804U-010+T&R REEL Non-Stocked $1.49 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
463 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 3 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $3.46
  25: $2.42
  50: $1.69
  500: $1.52

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
SP3304NUTG
TVS Diode Arrays 4CH 20A 3.3V 3.5pF Lightning Prot ...
Littelfuse
1: $1.70
OPA171AIDBVT
Operational Amplifiers - Op Amps 36V,Low Power,RRO ...
Texas Instruments
1: $1.11
ATZB-A24-U0R
Zigbee / 802.15.4 Modules ZigBit Amp 2.4 GHz Unbal ...
Atmel
1: $48.39
CD74HC4067SM96
Multiplexer Switch ICs 16-Ch Analog
Texas Instruments
1: $0.55
TPS84621RUQT
DC/DC Switching Converters 4.5-14.5Vin,6A Sync Buc ...
Texas Instruments
1: $9.33
MAX6326UR31+T
Supervisory Circuits 3-Pin uPower Reset Circuit
Maxim Integrated
1: $2.46
GRM188R72A104KA35D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
Murata Electronics
1: $0.28
1N4148WS-V-GS08
Diodes - General Purpose, Power, Switching 100 Vol ...
Vishay Semiconductors
1: $0.10
C1608X7R1H474K
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
TDK
1: $0.35
ESD0P2RF-02LRH E6327
TVS Diodes - Transient Voltage Suppressors Bi-dire ...
Infineon Technologies
1: $0.40
NFE61HT332Z2A9L
EMI/RFI Suppressors & Ferrites 3300pF 100V 2A FILT
Murata Electronics
1: $1.48
TS5A3359DCUR
Analog Switch ICs 1-Ohm SP3T Analog Switch
Texas Instruments
1: $0.72
BSC028N06NSATMA1
MOSFET
Infineon Technologies
1: $3.22
DS1804-010+
Digital Potentiometer ICs NV Trimmer
Maxim Integrated
1: $3.31
C1608X7R1H104K
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
TDK
1: $0.16
52991-0708
Board to Board & Mezzanine Connectors 70 Ckt Vert. ...
Molex
1: $5.83
CRCW060310K0FKEA
Thick Film Resistors - SMD 1/10watt 10Kohms 1%
Vishay/Dale
1: $0.22
NFR21GD1011012L
EMI/RFI Suppressors & Ferrites 100PF 50V 0.025A EM ...
Murata Electronics
1: $1.09
P0080SCLRP
Sidacs 500A 6V
Littelfuse
1: $1.29
3006P-1-202LF
Trimmer Resistors - Through Hole 2K 3/4" 10% Seale ...
Bourns
1: $1.47


This product is also available in:
000000001Alternative Packaging