|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
700-DS1804-100
Manufacturer Part #:

DS1804-100+

Manufacturer:

Description:
Digital Potentiometer ICs NV Trimmer
Mouser Online Catalog Page 401, Mouser Online Catalog
PDF Page 401, PDF Catalog Page
DS1804-100+ Datasheet DS1804-100+ Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: Digital Potentiometer ICs
RoHS: RoHS Compliant Details
Resistance: 100 kOhms
Temperature Coefficient: 750 PPM / C
Tolerance: 20 %
Number of POTs: Single
Taps per POT: 100
Wiper Memory: Non Volatile
Digital Interface: Up/Down
Operating Supply Voltage: 2.7 V to 5.5 V
Maximum Operating Temperature: + 85 C
Mounting Style: Through Hole
Package / Case: DIP-8
Packaging: Tube
Brand: Maxim Integrated
Minimum Operating Temperature: - 40 C
Operating Supply Current: 400 uA
Series: DS1804
Factory Pack Quantity: 50
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Taper: Linear
Part # Aliases: 90-18040+100 DS1804
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ATTINY85-20PU 8-bit Microcontrollers - MCU 5,265
PIC16F690-I/SS 8-bit Microcontrollers - MCU 2,423
1N4148 Diodes - General Purpose, Power, Switching 139,846
FMMT717TA Bipolar Transistors - BJT 11,492
DS1804-010+ Digital Potentiometer ICs 1,213
DS1804-050+ Digital Potentiometer ICs 521
1899294 Pluggable Terminal Blocks 134
PIC16C505-20I/P 8-bit Microcontrollers - MCU 256
MOSX1/2CT52R5R1J Metal Oxide Resistors 2,808
Real Time Availability
Stock:
1,021 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.91
25:
$1.88
100:
$1.81
$1.75

To add to a project, please Log In.

197847692 129527177 147914401 161858062