|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
700-DS1775R5T&R
Manufacturer Part #:

DS1775R5+T&R

Manufacturer:

Description:
Board Mount Temperature Sensors Digital Thermometer & Thermostat
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: Board Mount Temperature Sensors
RoHS: RoHS Compliant Details
Output Type: Digital
Configuration: Local
Accuracy: +/- 3 C
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Interface Type: 2-Wire, I2C, SMBus
Resolution: 12 bit
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Shutdown: Shutdown
Temperature Threshold: Programmable
Mounting Style: SMD/SMT
Package / Case: SOT-23-5
Product: Thermometer Thermostat
Brand: Maxim Integrated
Operating Supply Current: 1 mA
Packaging: Reel
Series: DS1775
Factory Pack Quantity: 3000
Part # Aliases: 90-1775R+TR5 DS1775R5
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TQP3M9009 RF Amplifier 10,670
TQP3M9028 RF Amplifier 4,422
TPS7A8101DRBT LDO Voltage Regulators 4,262
MAX825LEUK+T Supervisory Circuits 2,051
GRM31CR61A476KE15L Multilayer Ceramic Capacitors MLCC - SMD/SMT 9,807
HCM49-12.000MABJ-UT Crystals 16,688
OPB940W51Z Optical Switches, Transmissive, Photo IC Output 925
DS1775R+T&R Board Mount Temperature Sensors 5,240
C0805C273F3GACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 3,794
DS1775R2+T&R Board Mount Temperature Sensors 2,542
Real Time Availability
Stock:
1,374 Can Ship Immediately

On Order:
0

Factory Lead-Time:
1 Week


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$1.74
25:
$1.58
50:
$1.49
100:
$1.19
250:
$1.17
500:
$1.11
$1.02
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
$0.965
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

141111892 113371273 181668998 172355737 167446393 104040540 109217377 126916482 142336017 147914401 180528314 194707424 195346910 100300003 161159414 197847692 103643850 130972179 144949695 153282410 188349570 128996964 141071272 141411018 189014863