|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
700-DS1775R2T&R
Manufacturer Part #:

DS1775R2+T&R

Manufacturer:

Description:
Board Mount Temperature Sensors Digital Thermometer & Thermostat
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: Board Mount Temperature Sensors
RoHS: RoHS Compliant Details
Output Type: Digital
Configuration: Local
Accuracy: +/- 3 C
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Interface Type: 2-Wire, I2C, SMBus
Resolution: 12 bit
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Shutdown: Shutdown
Temperature Threshold: Programmable
Mounting Style: SMD/SMT
Package / Case: SOT-23-5
Product: Thermometer Thermostat
Brand: Maxim Integrated
Operating Supply Current: 1 mA
Packaging: Reel
Series: DS1775
Factory Pack Quantity: 3000
Part # Aliases: 90-1775R+TR2 DS1775R2
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM188R60J106ME47D Multilayer Ceramic Capacitors MLCC - SMD/SMT 631,081
C3216X5R0J107M160AB Multilayer Ceramic Capacitors MLCC - SMD/SMT 120,756
B340A-13-F Schottky Diodes & Rectifiers 102,083
ESD112B102ELSE6327XTSA1 TVS Diodes - Transient Voltage Suppressors 392,910
TQP3M9009 RF Amplifier 10,704
C3216X5R1C476M160AB Multilayer Ceramic Capacitors MLCC - SMD/SMT 31,162
FT4232HQ-REEL USB Interface IC 3,291
1473005-1 DIMM Connectors 4,078
DS1775R5+T&R Board Mount Temperature Sensors 1,374
DS1775R1+U Board Mount Temperature Sensors 5
Real Time Availability
Stock:
2,542 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$1.74
25:
$1.58
50:
$1.49
100:
$1.19
250:
$1.17
500:
$1.11
$1.02
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
$0.965
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

113371273 181668998 172355737 167446393 104040540 141111892 100300003 141071272 141411018 142336017 180528314 197847692 103643850 130972179 153282410 161159414 188349570 195346910 109217377 126916482 128996964 144949695 147914401 189014863 194707424