Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
700-DS1775RT&R
Manufacturer Part #:

DS1775R+T&R

Manufacturer:

Description: Board Mount Temperature Sensors Digital Thermometer & Thermostat
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: Board Mount Temperature Sensors
RoHS: RoHS Compliant Details
Output Type: Digital
Configuration: Local
Accuracy: +/- 3 C
Temperature Threshold: Programmable
Digital Output - Bus Interface: 2-Wire, I2C, SMBus
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Shutdown: Shutdown
Mounting Style: SMD/SMT
Package / Case: SOT-23-5
Device Function: Thermometer Thermostat
Brand: Maxim Integrated
Digital Output - Number of Bits: 12 bit
Packaging: Reel
Series: DS1775
Factory Pack Quantity: 3000
Supply Current: 1 mA
Part # Aliases: 90-1775R+TRL DS1775R
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2,355 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $2.16
  25: $1.65
  50: $1.57
  100: $1.45
  250: $1.37
  500: $1.32
  1,000: $1.22
  2,000: $1.16
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.989
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
SI7461DP-T1-E3
MOSFET 60V 14.4A 5.4W 14.5mohm @ 10V
Vishay Semiconductors
1: $2.01
DS1804Z-010+
Digital Potentiometer ICs NV Trimmer
Maxim Integrated
1: $3.22
MAX3221EAE+
RS-232 Interface IC 1uA 3-5.5V Tcvr w/AutoShutdown
Maxim Integrated
1: $3.21
MAX6125EUR+T
Voltage References Low-Dropout 3-Term Voltage Ref
Maxim Integrated
1: $4.18
LC4256ZC-75TN100C
CPLD - Complex Programmable Logic Devices PROGRAMM ...
Lattice
1: $13.65
MAX1852EXT+T
Voltage Regulators - Switching Regulators Invertin ...
Maxim Integrated
1: $1.68
MAX1853EXT+T
Voltage Regulators - Switching Regulators Invertin ...
Maxim Integrated
1: $1.68
VJ1812Y104KXEAT5Z
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1812 ...
Vishay / Vitramon
1: $2.44
CCR-33S8C-T
Coaxial Switches SPDT 12V Latch SMA TTL driver w/d ...
Teledyne Relays
1: $218.88
UCC3805PW
Switching Controllers Low-Power BiCMOS Current-Mod ...
Texas Instruments
1: $3.40
TPS77012DBVT
LDO Voltage Regulators 1.2V 50mA LDO
Texas Instruments
1: $1.33
GP02-30-E3/54
Rectifiers 3000 Volt 0.25 Amp 15 Amp IFSM
Vishay Semiconductors
1: $0.17
PIC18LF8723-I/PT
8-bit Microcontrollers - MCU 128KB Flash 4KB RAM 1 ...
Microchip Technology
1: $14.64
T491X227K006AT
Tantalum Capacitors - Solid SMD 6.3V 220uF 10% "X"
Kemet
1: $2.24
EEU-FR1C681
Aluminum Electrolytic Capacitors - Leaded 16VDC 68 ...
Panasonic
1: $0.63
CDBA120SL-G
Schottky Diodes & Rectifiers SCHOTTKY DIODE 1A, 20 ...
Comchip Technology
1: $0.71
RG1608P-123-B-T5
Thin Film Resistors - SMD 1/10W Regular 12K ohm 0. ...
Susumu
1: $0.53
FJN3302RTA
Transistors Switching - Resistor Biased NPN Si Tra ...
Fairchild Semiconductor
1: $0.22
FXP14.07.0100A
Antennas CELL HPTABND FLX PCB 100MM 1.13 U.FL
Taoglas
1: $11.34
CDPH4D19FNP-100MC
Fixed Inductors 10uH 0.80A 52ohms
Sumida
1: $0.95


141111892 146085065 113371273 181668998 172355737 167446393 104040540 142336017 161159414 195346910 100300003 141071272 109217377 117757520 126916482 128996964 144949695 153282410 180528314 188349570 189014863 194707424