|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
700-DS1631Z
Manufacturer Part #:

DS1631Z+

Manufacturer:

Description:
Board Mount Temperature Sensors Digital Thermometer & Thermostat
Mouser Online Catalog Page 414, Mouser Online Catalog
PDF Page 414, PDF Catalog Page
DS1631Z+ Datasheet DS1631Z+ Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: Board Mount Temperature Sensors
RoHS: RoHS Compliant Details
Output Type: Digital
Configuration: Local
Accuracy: +/- 0.5 C
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Interface Type: 2-Wire, I2C, SMBus
Resolution: 9 bit to 12 bit
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Shutdown: No Shutdown
Temperature Threshold: Programmable
Mounting Style: SMD/SMT
Package / Case: SOIC-8
Product: Thermometer Thermostat
Brand: Maxim Integrated
Operating Supply Current: 1 mA
Packaging: Tube
Series: DS1631
Factory Pack Quantity: 100
Part # Aliases: 90-1631Z+000
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
700-DS1631ZT&R DS1631Z+T&R Reel In Stock $4.41 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
S29GL01GP11FFIR10 Flash Memory 1,012
ECS-.327-12.5-17X-TR Crystals 30,901
12103D226KAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 27,512
C1005X5R1C474K050BC Multilayer Ceramic Capacitors MLCC - SMD/SMT 610,941
LM234Z-3/NOPB Current & Power Monitors & Regulators 2,830
MCP3424-E/SL Analog to Digital Converters - ADC 1,059
SN74CB3T3257PWR Multiplexer Switch ICs 6,431
TR3D106K050C0550 Tantalum Capacitors - Solid SMD 1,468
MAX4639ESE+ Multiplexer Switch ICs 1,151
BSN20-7 MOSFET 14,924
Real Time Availability
Stock:
643 Can Ship Immediately

On Order:

Factory Lead-Time:
7 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$2.63
25:
$2.58
100:
$2.49
250:
$2.46
500:
$2.43
$2.39

To add to a project, please Log In.

166050945 162302335 159913293 155258665 141111892 145815598 100300003 111065840 141071272 141411018 197847692 111530838 130972179 135712694 103643850 142336017 195346910 109217377 117757520 126916482 128996964 129787322 144949695 147914401 153282410 180528314 188349570 189014863 194707424Alternative Packaging