|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
700-DS1624S
Manufacturer Part #:

DS1624S+

Manufacturer:

Description:
Board Mount Temperature Sensors Digital Thermometer & Memory
Mouser Online Catalog Page 414, Mouser Online Catalog
PDF Page 414, PDF Catalog Page
DS1624S+ Datasheet DS1624S+ Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: Board Mount Temperature Sensors
RoHS: RoHS Compliant Details
Output Type: Digital
Configuration: Local
Accuracy: +/- 0.5 C
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Interface Type: 2-Wire, I2C, SMBus
Resolution: 13 bit
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Shutdown: No Shutdown
Mounting Style: SMD/SMT
Package / Case: SOIC-8
Product: Sensor with EEPROM
Brand: Maxim Integrated
Operating Supply Current: 1 mA
Packaging: Tube
Series: DS1624
Factory Pack Quantity: 88
Part # Aliases: 90-1624S+000
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
700-DS1624ST&R DS1624S+T&R Reel In Stock $8.97 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FT232RQ-REEL USB Interface IC 77,344
AD780BRZ Voltage References 2,305
SM712-02HTG TVS Diode Arrays 26,794
60010505102 I/O Connectors 1,332
12103C106KAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 14,324
BLM21PG221SN1D EMI Filter Beads, Chips & Arrays 205,435
MURS160T3G Rectifiers 29,016
12105C105KAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 18,154
AWSCR-16.00MTD-T Resonators 3,254
897-43-005-00-100001 USB Connectors 3,667
Real Time Availability
Stock:
565 Can Ship Immediately

On Order:

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$5.53
25:
$5.43
100:
$5.23
250:
$5.14
500:
$5.11
$5.06
$5.02

To add to a project, please Log In.

166050945 162302335 145815598 130125531 141111892 109217377 111065840 117757520 126916482 142336017 147914401 180528314 194707424 195346910 103643850 144949695 153282410 100300003 111530838 197847692 128996964 129787322 141411018Alternative Packaging