|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
700-DS1402D-DB8
Manufacturer Part #:

DS1402D-DB8+

Manufacturer:

Description:
Ethernet Cables / Networking Cables Cbl 8' Blue Dot To Button
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: Ethernet Cables / Networking Cables
RoHS: RoHS Compliant Details
Connector End A: RJ11
Connector End B: Dot Receptors
Length: 8 ft
Brand: Maxim Integrated
Description/Function: Blue Dot Receptor Cable
Packaging: Bulk
Series: DS1402D
Part # Aliases: 90-1402D+DB8 DS1402D
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
DS9092RG+ iButton Accessories 82
ImageMfr. Part #DescriptionStock 
LM338T/NOPB Linear Voltage Regulators 6,080
ADS1231ID Analog to Digital Converters - ADC 244
27800 Input Devices 26
Real Time Availability
Stock:
18 Can Ship Immediately

On Order:
0

Factory Lead-Time:
9 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$23.96
25:
$21.36
50:
$20.14
100:
$18.36

To add to a project, please Log In.

157845746 179804822