|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
700-DS1402-RP8
Manufacturer Part #:

DS1402-RP8+

Manufacturer:

Description:
Ethernet Cables / Networking Cables Cable Touch & Hold Probe
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: Ethernet Cables / Networking Cables
RoHS: RoHS Compliant Details
Connector End A: RJ11
Connector End B: Dot Receptors
Length: 2.4 m
Brand: Maxim Integrated
Description/Function: 1-Wire network cable
Packaging: Bulk
Series: DS1402R
Part # Aliases: 90-14020+RP8 DS1402R
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
AP4312K6TR-G1 Voltage References 14,905
FIS1100 IMUs - Inertial Measurement Units 1,284
DS1923-F5# iButtons 2,929
DS1921G-F5# iButtons 2,261
AT27C512R-70PU EPROM 6,440
DS1922L-F5# iButtons 749
OKI-78SR-3.3/1.5-W36H-C Non-Isolated DC/DC Converters 743
CSD25402Q3A MOSFET 37,066
1N4148WS Diodes - General Purpose, Power, Switching 89,785
ADM706ANZ Supervisory Circuits 300
Real Time Availability
Stock:
4,393 Can Ship Immediately

On Order:
0

Factory Lead-Time:
7 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$11.59
25:
$11.02
50:
$10.62
100:
$9.47
250:
$8.44
500:
$8.00
$6.04

To add to a project, please Log In.

157845746 179804822