Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
700-DS1402-RP3
Manufacturer Part #:

DS1402-RP3+

Manufacturer:

Description:
Ethernet Cables / Networking Cables Cbl Touch & Hold Probe
PDF Data Sheet
 
Share |
Manufacturer: Maxim Integrated
Product Category: Ethernet Cables / Networking Cables
RoHS: RoHS Compliant Details
Type: Probe Cable
Connector End A: RJ11
Connector End B: Dot Receptors
Brand: Maxim Integrated
Packaging: Bulk
Series: DS1402R
Part # Aliases: 90-14020+RP3 DS1402R
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM155R70J105KA12D Multilayer Ceramic Capacitors MLCC - SMD/SMT 132,354
DS1922L-F5# iButtons 1,520
DS1921G-F5# iButtons 2,508
C1005X7R1H104K050BB Multilayer Ceramic Capacitors MLCC - SMD/SMT 2,179,656
43025-0400 Headers & Wire Housings 43,533
AT89S52-24PU 8-bit Microcontrollers - MCU 12,322
06035C104KAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 931,042
CC2520RHDT RF Transceiver 3,109
NE8FDP-B Modular Connectors / Ethernet Connectors 1,332
IL-AG5-C1-5000 Automotive Connectors 46,071
Real Time Availability
Stock:
336 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 9 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $6.76
  25: $5.76
  50: $5.42
  100: $4.81
  250: $4.56
  500: $4.46
  1,000: $4.32

To add to a project, please Log In.

157845746 179804822