|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
700-DS1402-BR8
Manufacturer Part #:

DS1402-BR8+

Manufacturer:

Description:
Ethernet Cables / Networking Cables Cbl 8' Button To Rj11
Share |
Manufacturer: Maxim Integrated
Product Category: Ethernet Cables / Networking Cables
RoHS: RoHS Compliant Details
Connector End A: RJ11
Connector End B: Dot Receptors
Length: 2.4 m
Brand: Maxim Integrated
Description/Function: Cable Assembly
Packaging: Bulk
Series: DS1402B
Part # Aliases: 90-14020+BR8 DS1402B
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
DS1923-F5# iButtons 3,187
UBP001 Battery Packs 3,597
LM7805CT Linear Voltage Regulators 29,101
AT89S52-24PU 8-bit Microcontrollers - MCU 7,414
DS2482S-100+T&R Interface - Specialized 17,249
A2200-A GPS Modules 788
BSS84 MOSFET 114,478
S8421-45R Coin Cell Battery Holders 8,999
BLM21BD222SN1L EMI Filter Beads, Chips & Arrays 8,581
2842/1 BK005 Hook-up Wire 11
Real Time Availability
Stock:
18 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$10.18
25:
$9.03
50:
$8.52
100:
$7.76
250:
$7.38
500:
$6.99
$5.41

To add to a project, please Log In.

157845746 179804822