|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
700-DS1307ZNT&R
Manufacturer Part #:

DS1307ZN+T&R

Manufacturer:

Description:
Real Time Clock 64x8 Serial I2C RTC
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: Real Time Clock
RoHS: RoHS Compliant Details
Mounting Style: SMD/SMT
Package / Case: SOIC-8
RTC Bus Interface: I2C
Date Format: DW:DM:M:Y
Time Format: HH:MM:SS
RTC Memory Size: 56 B
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Packaging: Reel
Brand: Maxim Integrated
Function: Calendar, Clock
Series: DS1307ZN
Factory Pack Quantity: 2500
Part # Aliases: 90-1307Z+NTR DS1307ZN
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
700-DS1307ZN DS1307ZN+ Tube In Stock $3.65 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FT232RL-REEL USB Interface IC 130,258
ATMEGA2560-16AU 8-bit Microcontrollers - MCU 547
ATMEGA328P-AU 8-bit Microcontrollers - MCU 5,794
CSTCE16M0V53-R0 Resonators 34,883
BAT-HLD-001 Coin Cell Battery Holders 37,489
C0805C104K5RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 928,657
CRCW08051K00FKEA Thick Film Resistors - SMD 327,106
AB38T-32.768KHZ Crystals 31,126
AB26TRB-32.768KHZ-T Crystals 5,237
CM200C-32.768KDZF-UT Crystals 34,490
Real Time Availability
Stock:
2,123 Can Ship Immediately

On Order:

Factory Lead-Time:
11 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$3.53
25:
$2.72
50:
$2.58
100:
$2.38
250:
$2.26
500:
$2.18
$1.71
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
$1.64
$1.60
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

142732606 143822585 180733569 184482366 197847692 129527177 177283602 147914401 152493416 164827111 181228080Alternative Packaging