|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
700-DS12C887
Manufacturer Part #:

DS12C887+

Manufacturer:

Description:
Real Time Clock RTC
Mouser Online Catalog Page 399, Mouser Online Catalog
PDF Page 399, PDF Catalog Page
DS12C887+ Datasheet DS12C887+ Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: Real Time Clock
RoHS: RoHS Compliant Details
Mounting Style: Through Hole
Package / Case: EDIP-24
RTC Bus Interface: Multiplexed
Date Format: YY-MM-DD-dd, Binary
Time Format: HH:MM:SS, Binary
RTC Memory Size: 113 B
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: 0 C
Packaging: Tube
Brand: Maxim Integrated
Function: Alarm, Calendar, Clock
Series: DS12C887
Factory Pack Quantity: 14
Part # Aliases: 90-12887+C06
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
STM32F4DISCOVERY Development Boards & Kits - ARM 25
LM358DT Operational Amplifiers - Op Amps 41,472
MAX3232ECDR RS-232 Interface IC 12,183
OP07CDR Precision Amplifiers 5,655
TL072CDR Operational Amplifiers - Op Amps 16,481
MAX487ESA+ RS-422/RS-485 Interface IC 783
CD4051BM96 Multiplexer Switch ICs 6,808
CD4053BM96 Multiplexer Switch ICs 11,429
NE555DR Timers & Support Products 11,946
Real Time Availability
Stock:
4,177 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$9.67
25:
$9.20
50:
$8.87
100:
$7.91
250:
$7.04
500:
$6.67
$5.04

To add to a project, please Log In.

197847692 129527177 147914401 164827111 181228080