|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
700-DS1267BS-010+
Manufacturer Part #:

DS1267BS-010+

Manufacturer:

Description:
Digital Potentiometer ICs Digital Sextet Potentiometer
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: Digital Potentiometer ICs
RoHS: RoHS Compliant Details
Resistance: 10 kOhms
Temperature Coefficient: 750 PPM / C
Tolerance: 20 %
Number of POTs: Dual
Taps per POT: 256
Digital Interface: 3-Wire
Operating Supply Voltage: 4.5 V to 5.5 V
Supply Current: 5 mA
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: SO-16
Packaging: Tube
Brand: Maxim Integrated
Description/Function: Dual Digital Potentiometer Chip
Minimum Operating Temperature: - 40 C
Series: DS1267BS
Factory Pack Quantity: 46
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Part # Aliases: 90-1267S+01I DS1267BS
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
700-DS1267BS-010+T/R DS1267BS-010+T/R Reel Factory Stock Available $3.90 1000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MCP4728-E/UN Digital to Analog Converters - DAC 9,534
MAX3002EUP+ Translation - Voltage Levels 1,518
3386F-1-502LF Trimmer Resistors - Through Hole 2,245
ETQ-P2H1R8BFA Fixed Inductors 5,057
HLMP-1600 Standard LEDs - Through Hole 4,236
MM74HC541WM Buffers & Line Drivers 3,145
ABLS-16.000MHZ-B4-T Crystals 6,134
HLMP-1640 Standard LEDs - Through Hole 1,426
ABLS-12.000MHZ-B4-T Crystals 4,129
C5750X7R2E105K230KA Multilayer Ceramic Capacitors MLCC - SMD/SMT 183
Real Time Availability
Stock:
5,477 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $4.07
  25: $4.00
  50: $3.97
  100: $3.84
  250: $3.81
  500: $3.78

To add to a project, please Log In.


197847692 129527177 147914401 161858062Alternative Packaging