Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
700-DS1225AD-150
Manufacturer Part #:

DS1225AD-150+

Manufacturer:

Description: NVRAM 64k Nonvolatile SRAM
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: NVRAM
RoHS: RoHS Compliant Details
Data Bus Width: 8 bit
Memory Size: 64 kbit
Organization: 8 k x 8
Interface Type: Parallel
Access Time: 150 ns
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Operating Current: 75 mA
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: 0 C
Package / Case: EDIP-28
Packaging: Tube
Brand: Maxim Integrated
Mounting Style: Through Hole
Series: DS1225AD
Factory Pack Quantity: 12
Part # Aliases: 90-1225A+D15 DS1225AD
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2,527 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $22.36
  25: $18.47
  50: $16.88
  100: $15.88
  250: $13.28
  1,000: $11.88
  2,000: Quote
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
LHC1-3090-1208CRSP
High Power LEDs - White Crisp White, 3000K
Philips Lumileds
1: $32.46
282104-1
Automotive Connectors AMP SUPERSEAL 1.5 SE
TE Connectivity
1: $2.18
2-5767004-2
Board to Board & Mezzanine Connectors 38P RECEPTAC ...
TE Connectivity / AMP
1: $15.27
CP2102-GM
I/O Controller Interface IC USB to UART Bdg Chip
Silicon Labs
1: $2.73
66400-4
Pin & Socket Connectors PIN 24-20AWG BULK
TE Connectivity / AMP
1: $0.56
M48T02-70PC1
Real Time Clock 16K (2Kx8) 70ns
STMicroelectronics
1: $14.60
24LC512-I/SN
EEPROM 512K 64K X 8 2.5V SER EE IND
Microchip Technology
1: $1.54
DLW5BTN501SQ2L
Common Mode Filters / Chokes 2020 500ohm@100MHz CH ...
Murata Electronics
1: $1.34
DS12887+
Real Time Clock RTC
Maxim Integrated
1: $10.14
0031.8231
Fuse Holder FUSE SOCKET
Schurter
1: $1.10
0031.8201
Fuse Holder FUSE-HOLDER OGN
Schurter
1: $0.64
DAC7625U
Digital to Analog Converters - DAC 12-Bit Quad Vol ...
Texas Instruments
1: $20.80
TAP226K050CCS
Tantalum Capacitors - Solid Leaded 50volts 22uF 10 ...
AVX
1: $6.09
0034.3117
Cartridge Fuses FST 5X20 250V 1A
Schurter
1: $0.27
CD4044BE
Latches Quad R/S Latch
Texas Instruments
1: $0.60
IRFU210PBF
MOSFET N-Chan 200V 2.6 Amp
Vishay Semiconductors
1: $1.20
IHD3EB331L
Fixed Inductors 330uH 15%
Vishay / Dale
1: $3.95
4N25M
Transistor Output Optocouplers Optocoupler (white) ...
Fairchild Semiconductor
1: $0.50
EL-11-21UYC/S530-A2/TR8
Standard LEDs - SMD Yellow Water Clear 589nm 73mcd
Everlight
1: $0.48
EL-11-21SURC/S530-A2/TR8
Standard LEDs - SMD Red Water Clear 624nm 71mcd
Everlight
1: $0.48


This product is also available in:
118733965 115608430 134088612 147914401 197847692