|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
700-DS1220Y-150+
Manufacturer Part #:

DS1220Y-150+

Manufacturer:

Description:
NVRAM 16K Nonvolatile SRAM
Lifecycle: NRND: Not recommended for new designs.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: NVRAM
RoHS: RoHS Compliant Details
Data Bus Width: 8 bit
Memory Size: 16 kbit
Organization: 2 k x 8
Interface Type: Parallel
Access Time: 150 ns
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: 0 C
Package / Case: EDIP-24
Brand: Maxim Integrated
Mounting Style: Through Hole
Series: DS1220Y
Part # Aliases: 90-1220Y+150 DS1220Y
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
487 Can Ship in 10 Days

On Order: 0  

Factory Lead-Time: 13 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $15.13
  25: $14.74
  50: $13.27
  100: $11.41
  1,000: $8.70

To add to a project, please Log In.


This product is also available in:
000000001