Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
700-DS1220Y-100+
Manufacturer Part #:

DS1220Y-100+

Manufacturer:

Description:
SRAM DS1220Y-100+
Lifecycle: NRND: Not recommended for new designs.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: SRAM
Memory Size: 16 kbit
Organization: 2 k x 8
Access Time: 100 ns
Maximum Clock Frequency: -
Interface: Parallel
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: 0 C
Mounting Style: Through Hole
Package / Case: PDIP-24
Brand: Maxim Integrated
Maximum Operating Current: 75 mA
Memory Type: SDR
Series: DS1220Y
Type: Asynchronous
Part # Aliases: 90-1220Y+100 DS1220Y
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 339
Multiples: 1
Pricing (USD)
  339: $10.30
  500: $9.78
  1,000: $9.43
  2,000: Quote
 

To add to a project, please Log In.


This product is also available in:
000000001