Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
700-DS1216C-
Manufacturer Part #:

DS1216C

Manufacturer:

Description:
Memory Controllers SmartWatch RAM
Lifecycle: Obsolete
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: Memory Controllers
RoHS: No
Memory Type: Nonvolatile RAM - NVRAM
Battery Backup Switching: Yes
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Operating Current: 5 mA
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: 0 C
Mounting Style: Through Hole
Package / Case: DIP-28
Packaging: Tube
Brand: Maxim Integrated
Description/Function: Converts Standard CMOS RAMs into Nonvolatile Memory. Keep Track of Second, Minutes, Hours, Days, Months and Years
Lithium Battery Monitor: No
Series: DS1216
Factory Pack Quantity: 13
Type: SmartWatch RAM
Part # Aliases: 90-1216C-000 DS1216
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
DS2502+ EPROM 28,104
BTS721L1 Power Switch ICs - Power Distribution 4,308
CS82C55AZ Interface - I/O Expanders 2,922
500901-0801 Memory Card Connectors 4,751
ISO122JP Isolation Amplifiers 560
C2012X5R1H475K125AB Multilayer Ceramic Capacitors MLCC - SMD/SMT 56,871
PS2501-4-A Transistor Output Optocouplers 9,082
GU140X32F-7000 Vacuum Fluorescent Displays - VFD 80
PX0686 AC Power Entry Modules 4,512
QSB-80-01 Fan Accessories 476
Real Time Availability
Not Available
Pricing (USD)


197847692