|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
700-DS1086LPMB1#
Manufacturer Part #:

DS1086LPMB1#

Manufacturer:

Description:
Other Development Tools MICRO MGR. NO FRESH 5% SOIC
Mouser Online Catalog Page 400, Mouser Online Catalog
PDF Page 400, PDF Catalog Page
DS1086LPMB1# Datasheet DS1086LPMB1# Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: Other Development Tools
RoHS: RoHS Compliant By Exemption Details
Product: Peripheral Modules
Operating Supply Voltage: 3.3 V
Brand: Maxim Integrated
Description/Function: Programmable clock generator that produces a spread-spectrum (dithered) square-wave output of frequencies from 130kHz to 66.6MHz
Interface Type: I2C
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Packaging: Bulk
Series: DS1086LU
Part # Aliases: 90-1086L#PM1 DS1086LU
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
WIZ105SR Interface Modules 64
KLDX-0202-AC DC Power Connectors 1,673
TDGL021 Development Boards & Kits - PIC / DSPIC 6
L717SDBH25POL2RM5 D-Sub Standard Connectors 51
L77SDB25SOL2R210 D-Sub Standard Connectors 85
AP-MSD08GCS4P-1TM Memory Cards 215
Real Time Availability
Stock:
8 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$21.71
5:
$19.64

To add to a project, please Log In.

119271711 153566726 147914401 192564755 197847692