|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
783-78Q2133/F
Manufacturer Part #:

78Q2133/F

Manufacturer:

Description:
Ethernet ICs 10/100 Fast Ethernet MicroPHY
Mouser Online Catalog Page 418, Mouser Online Catalog
PDF Page 418, PDF Catalog Page
78Q2133/F Datasheet 78Q2133/F Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: Ethernet ICs
RoHS: RoHS Compliant Details
Product: Ethernet Transceivers
Data Rate: 10 Mb/s, 100 Mb/s
Operating Supply Voltage: 3.3 V
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: QFN-32
Brand: Maxim Integrated
Development Kit: 78Q2123-DB
Duplex: Full Duplex
Interface Type: MII
Minimum Operating Temperature: - 40 C
Packaging: Tube
Pd - Power Dissipation: 290 mW
Series: 78Q2123
Standard: 10Base-T, 100Base-TX
Factory Pack Quantity: 490
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 3 V
Part # Aliases: 78Q2123 90-W2123+X07
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
783-78Q2133R/F 78Q2133R/F Reel In Stock $3.20 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ADM1270ARQZ-R7 Hot Swap Voltage Controllers 902
SLSTK3400A Development Boards & Kits - ARM 154
ADXRS453BEYZ Gyroscopes 279
CYUSB3KIT-003 Interface Development Tools 225
LTST-C150KRKT Standard LEDs - SMD 8,038
SST39VF1602-70-4I-EKE Flash Memory 775
TMS320VC5501PGF300 Digital Signal Processors & Controllers - DSP, DSC 159
TL7733BCD Supervisory Circuits 1,570
IFSC1111ABER4R7M01 Fixed Inductors 3,157
NCV1117DT18T5G LDO Voltage Regulators 286
Real Time Availability
Stock:
2,655 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$2.72
25:
$1.96
50:
$1.89
100:
$1.36
250:
$1.33
500:
$1.31
$1.30
$1.29
$1.28

To add to a project, please Log In.

133818516 145687025 145452128 104842276 169820763 123059035 197847692 103442098 116341248 143206109 193975845 132739156 167712834 147914401 160174116 199166079Alternative Packaging