Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
783-78Q2123/F
Manufacturer Part #:

78Q2123/F

Manufacturer:

Description: Ethernet ICs 10/100 Fast Ethernet MicroPHY
Mouser Online Catalog Page 425, Mouser Online Catalog
PDF Page 425, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: Ethernet ICs
RoHS: RoHS Compliant Details
Product: Ethernet Transceivers
Data Rate: 10 Mb/s, 100 Mb/s
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 3 V
Maximum Operating Temperature: + 70 C
Package / Case: QFN-32
Packaging: Tube
Brand: Maxim Integrated
Development Kit: 78Q2123-DB
Ethernet Connection Type: 10Base-T, 100Base-TX
Interface: MII
Maximum Power Dissipation: 290 mW
Minimum Operating Temperature: 0 C
Mounting Style: SMD/SMT
Series: 78Q2123
Factory Pack Quantity: 490
Standard Supported: 802.3
Type: 10/100 Fast Ethernet MicroPHY
Part # Aliases: 78Q2123 90-W2123+X06
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
783-78Q2123R/F 78Q2123R/F Reel In Stock $1.93 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2,140 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $2.13
  25: $1.42
  50: $1.34
  100: $1.09
  250: $1.05
  500: $0.99
  1,000: $0.97
  2,000: $0.923
  5,000: $0.888

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
G5V-1-DC12
Low Signal Relays - PCB ThruHole Hi-Sens SPDT 12DC ...
Omron Electronics
1: $2.05
GRM31CR61H106KA12L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 ...
Murata Electronics
1: $0.66
STM32F407VGT6
ARM Microcontrollers - MCU ARM M4 1024 FLASH 168 M ...
STMicroelectronics
1: $14.24
AT91SAM9260B-CU
ARM Microcontrollers - MCU 32-bit
Atmel
1: $13.16
SKRPABE010
Tactile Switches 4.2x3.2x2.5mm 160gf
ALPS
1: $0.41
ATMEGA1284P-AU
8-bit Microcontrollers - MCU 128KB Flash 20MHz 1.8 ...
Atmel
1: $8.48
CDRH2D18/HPNP-4R7NC
Fixed Inductors 4.7uH 630mA
Sumida
1: $0.91
USBLC6-2SC6
TVS Diode Arrays ESD Protection Low Cap
STMicroelectronics
1: $0.92
ST1S10PHR
Voltage Regulators - Switching Regulators VOLTAGE ...
STMicroelectronics
1: $2.01
TPS5430DDA
Voltage Regulators - Switching Regulators 5.5 to 3 ...
Texas Instruments
1: $5.67
SN74LVC8T245DWR
Translation - Voltage Levels 8-Bit Dual-Supply Bus ...
Texas Instruments
1: $1.22
502570-0893
Memory Card Connectors MICRO SD CARD CONN NORM SMT ...
Molex
1: $3.38
PIC18F4520-I/P
8-bit Microcontrollers - MCU 32KB 1536 RAM 36I/O
Microchip Technology
1: $4.98
GALILEO1.Y
Development Boards & Kits - x86 INTEL GALILEO1 DEV ...
Intel
1: $56.25
FS150R12KT4_B9
IGBT Modules IGBT Module 150A 1700V
Infineon Technologies
1: $229.56
KMR211G LFS
Tactile Switches Micro Mini SMT Top Actuat Tact Sw ...
C&K Components
1: $0.49
NFM21CC101U1H3D
Feed Through Capacitors 100pF 50V 700mA
Murata Electronics
1: $0.38
ABLS-13.52127MHZ-10-J-T
Crystals 13.52127MHz -40C +105C
ABRACON
1: $0.99
CR-300
LED Mounting Hardware LED Clip and Ring RWXD Serie ...
Bivar
1: $0.38
ERM 1-4MM
LED Mounting Hardware LED Mount Self Ret Universal ...
Bivar
1: $0.12


143616023 133818516 145687025 197847692 116341248 147914401 132739156 167712834 193975845Alternative Packaging