|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
783-78M6612-EVM-1
Manufacturer Part #:

78M6612-EVM-1

Manufacturer:

Description:
Power Management IC Development Tools 78M6612 Eval Brd
Lifecycle:
Obsolete
Share |
Manufacturer: Maxim Integrated
Product Category: Power Management IC Development Tools
RoHS: RoHS Compliant By Exemption Details
Product: Evaluation Boards
Type: Energy Meters
Tool Is For Evaluation Of: 78M6612
Input Voltage: 110 to 240 VAC
Brand: Maxim Integrated
Description/Function: AC-PMON is an electrical measurement unit for performing measurements from a single electrical outlet
Interface Type: UART, USB
Packaging: Bulk
Series: 78M6612
Part # Aliases: 78M6612 90-X6612-KK2
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
78M6612-IGT/F Metering Systems on a Chip - SoC 239
78M6612-IM/F Metering Systems on a Chip - SoC 256
78M6612-GT/F/P2 Metering Systems on a Chip - SoC 160
Real Time Availability
Not Available
Pricing (USD)
Possible Replacement
Manufacturer:

Maxim Integrated

Manufacturer Part #:
Description:
Development Boards & Kits - Other Processors 3-in-1 Silicon Delay Line

185944187 172640290 159144191 153566726 122389275