|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
700-78M6610LMUEVK1
Manufacturer Part #:

78M6610+LMUEVK1#

Manufacturer:

Description:
Development Boards & Kits - Other Processors 3-in-1 Silicon Delay Line
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: Development Boards & Kits - Other Processors
RoHS: RoHS Compliant By Exemption Details
Product: Evaluation Kits
Tool Is For Evaluation Of: 78M6610+LMU
Brand: Maxim Integrated
Data Bus Width: 24 bit
Description/Function: For evaluation of the 78M6610+LMU single or split phase monitoring ability
For Use With: 78M6610
Interface Type: I2C, SPI, UART
Operating Supply Voltage: 3.3 V
Packaging: Bulk
Series: 78M6610
Part # Aliases: 78M6610 90-X6610#KK4
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
78M6610+PSU/C48 Metering Systems on a Chip - SoC 88
78M6610+PSU/C00 Metering Systems on a Chip - SoC 747
78M6610+LMU/B01 Metering Systems on a Chip - SoC 282
78M6610+PSU/B00 Metering Systems on a Chip - SoC 85
78M6610+PSU/B48 Metering Systems on a Chip - SoC 267
ImageMfr. Part #DescriptionStock 
78M6610+LMU/B01 Metering Systems on a Chip - SoC 282
Real Time Availability
Stock:
2 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks

Quantities greater than 2 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$267.33
5:
$246.00

To add to a project, please Log In.

167446393 172355737 147914401 192564755 153566726 197847692