|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
783-73M2901CE-IGV/F
Manufacturer Part #:

73M2901CE-IGV/F

Manufacturer:

Description:
Network Controller & Processor ICs V.22bis Single-Chip Modem
Lifecycle:
NRND: Not recommended for new designs.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: Network Controller & Processor ICs
RoHS: RoHS Compliant Details
Product: Modems
Interface Type: Serial
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: TQFP-32
Brand: Maxim Integrated
Development Kit: 73M2901CE-EVM-600
Minimum Operating Temperature: - 40 C
Packaging: Tube
Series: 73M2901CE
Factory Pack Quantity: 250
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2.7 V
Part # Aliases: 73M2901CE 90-W2909+X06
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
783-73M2901CE-IGVR/F 73M2901CE-IGVR/F Reel Non-Stocked Lead-Time 6 Weeks $3.28 2000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
BLE113-A-M256K Bluetooth / 802.15.1 Modules 5,885
WR303050-15F5-G Wireless Charging Coils 2,516
TG.10.0113 Antennas 977
1-406541-1 Modular Connectors / Ethernet Connectors 3,427
1734346-1 USB Connectors 7,336
S203M75Z5UN63J0R Ceramic Disc Capacitors 8,325
BQ500212ARGZT Wireless Charging ICs 852
FDC1004EVM Touch Sensor Development Tools 86
MAX3232EIDR RS-232 Interface IC 3,462
SN74LVC1G97DBVR Logic Gates 20,294
Real Time Availability
Stock:
253 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$7.85
25:
$5.32
50:
$5.06
100:
$3.72
250:
$3.54
500:
$3.38
$3.32
$3.23

To add to a project, please Log In.

144891997 197847692Alternative Packaging