Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
783-73M1906B-IM/F
Manufacturer Part #:

73M1906B-IM/F

Manufacturer:

Description:
Telecom Line Management ICs DAA-FXO VOLP System Host Side
Lifecycle: NRND: Not recommended for new designs.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: Telecom Line Management ICs
RoHS: RoHS Compliant Details
Product: Caller ID
Interface Type: Serial (2-Wire)
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 3 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Package / Case: QFN-32
Packaging: Tube
Brand: Maxim Integrated
Data Rate: 1.536 Mbps
Operating Voltage: 3 V to 3.6 V
Series: 73M1906B
Factory Pack Quantity: 490
Type: MicroDAA with PCM Highway
Part # Aliases: 73M1906B 90-W1906+XB4
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
700-73M1906B-IMR/F- 73M1906B-IMR/F Reel Non-Stocked Lead-Time 1 Week $1.42 1890
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
973 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 1 Week  

Quantities greater than 973 may be subject to minimum order requirements.

Enter Quantity:

 
   Buy Minimum: 1
Multiples: 1
Pricing (USD)
  1: $2.31
  25: $2.10
  50: $1.97
  100: $1.58
  250: $1.55
  500: $1.47
  1,000: $1.42
  2,000: $1.37
  5,000: $1.32

To add to a project, please Log In.


143616023 197847692Alternative Packaging