|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
783-71M6511-IGT/F
Manufacturer Part #:

71M6511-IGT/F

Manufacturer:

Description:
Metering Systems on a Chip - SoC Highly Integrated SoC w/MCU Core
Mouser Online Catalog Page 418, Mouser Online Catalog
PDF Page 418, PDF Catalog Page
71M6511-IGT/F Datasheet 71M6511-IGT/F Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: Metering Systems on a Chip - SoC
RoHS: RoHS Compliant Details
Core: 80515
Data Bus Width: 8 bit
Maximum Clock Frequency: 5 MHz
Program Memory Size: 64 kB
Data RAM Size: 7 kB
ADC Resolution: 22 bit
Operating Supply Voltage: 3.3 V
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: LQFP-64
Brand: Maxim Integrated
Data RAM Type: RAM
Development Kit: 71M6511-DB
Interface Type: I2C, UART
Minimum Operating Temperature: - 40 C
Number of I/Os: 12 I/O
Number of Timers/Counters: 2 x 16 bit
Packaging: Tube
Processor Series: 80515
Program Memory Type: Flash
Series: 71M6511
Factory Pack Quantity: 160
Part # Aliases: 71M6511 90-W6510+X07
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
783-71M6511-IGTR/F 71M6511-IGTR/F Reel In Stock $5.15 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ULINK2 JTAG Debuggers 54
PK51 Development Software 2
CA51 Development Software 2
ImageMfr. Part #DescriptionStock 
71M6511-IGTR/F Metering Systems on a Chip - SoC 1,499
Real Time Availability
Stock:
160 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$5.43
25:
$3.92
50:
$3.79
100:
$2.86
250:
$2.55
500:
$2.42
$2.30

To add to a project, please Log In.

190219571 143616023 147914401 197847692Alternative Packaging