Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
700-MX7528KN
Manufacturer Part #:

MX7528KN+

Manufacturer:

Description: Digital to Analog Converters - DAC 8-Bit 2Ch Precision DAC
Silverlight Page 353, Mouser Enhanced Catalog
PDF Page 353, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
RoHS: RoHS Compliant Details
Number of Converters: 2
Number of DAC Outputs: 2
Resolution: 8 bit
Interface Type: Parallel
Settling Time: 0.4 us
Maximum Operating Temperature: + 70 C
Mounting Style: Through Hole
Package / Case: PDIP N
Packaging: Tube
Minimum Operating Temperature: 0 C
Output Type: Current
Series: MX7528, MX7628
Supply Voltage - Max: 15 V
Supply Voltage - Min: 5 V
Voltage Reference: External
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
269 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $9.56
  25: $6.64
  50: $5.21
  100: $4.74
  500: $4.16

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
DS87C520-MCL+
8-bit Microcontrollers - MCU EPROM/ROM High-Speed
Maxim Integrated
1: $23.14
16PJ138
Phone Connectors PHONE 3.5mm MONO
Kobiconn
1: $0.50
SN74LS244N
Buffers & Line Drivers Tri-State Octal
Texas Instruments
1: $0.66
HUF75344G3
MOSFET 75a 55V NCh UltraFET
Fairchild Semiconductor
1: $2.67
OP07DP
Operational Amplifiers - Op Amps Low Offset Voltag ...
Texas Instruments
1: $1.02
TFBS4711-TR1
Infrared Transceivers SIR 115.2 kbits/s 2.7-5.5V O ...
Vishay Semiconductors
1: $3.39
67800-5025
I/O Connectors SATA HDR 7P VT
Molex
1: $0.67
TLC7528CN
Digital to Analog Converters - DAC Dual 8bit Mult
Texas Instruments
1: $3.47
151-1585
IC & Component Sockets PLCC 84 PIN GOLD
Kobiconn
1: $2.40
74HC4052N,652
Multiplexer Switch ICs DL 4CH ANLG MUX/DMUX
NXP Semiconductors
1: $1.07
VN10KN3-G
MOSFET 60V 5Ohm
Supertex
1: $0.53
UVP1E100MDD1TA
Aluminum Electrolytic Capacitors - Leaded 10UF 25V ...
Nichicon
1: $0.31
SN74LS377N
Flip Flops Octal
Texas Instruments
1: $1.00
T93Z103KT20
Trimmer Resistors - Through Hole 3/8" SQ H/ADJ 10K
Vishay/Sfernice
1: $1.99
G6C-1114P-US-DC12
General Purpose Relays Sealed SPST-NO 12VDC
Omron Electronics
1: $6.18
SN74ALS373AN
Latches Octal Transparent
Texas Instruments
1: $1.17
H11AA1VM
Transistor Output Optocouplers MOT AC IN-TRANS OUT
Fairchild Semiconductor
1: $0.68
SFR16S0002700JA500
Metal Film Resistors - Through Hole 1/2watt 270ohm ...
Vishay/BC Components
1: $0.11
UMK105CG180JV-F
Multilayer Ceramic Capacitors MLCC - SMD/SMT CAP M ...
Taiyo Yuden
1: $0.09
SLP472M100H4P3
Aluminum Electrolytic Capacitors - Snap In 4700uF ...
Cornell Dubilier
1: $9.39

146129527