Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
700-QUSBJTAG-KIT#-
Manufacturer Part #:

MAXQUSBJTAG-KIT#

Manufacturer:

Description: Interface Development Tools MAXQ Serial-to-JTAG Board Eval Kit
PDF Data Sheet
 
Share |
Manufacturer: Maxim Integrated
RoHS: RoHS Compliant By Exemption Details
Product: Evaluation Kits
Type: USB to JTAG
Tool Is For Evaluation Of: MAXQ2000-RBX
Interface Type: JTAG, USB
Operating Supply Voltage: 3.3 V
Packaging: Bulk
Series: MAXQUSBJTAG-KIT
Factory Pack Quantity: 1
Part # Aliases: 90-MJTAG#K01
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $56.10
  2: $54.73

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
MAX9910EXK+T
Operational Amplifiers - Op Amps 200kHz 4uA Rail-R ...
Maxim Integrated
1: $1.00
TPS77001DBVT
Low Dropout Regulators - LDO Adj 50mA LDO
Texas Instruments
1: $1.29
FAN3988IL6X_F113
Power Switch ICs - USB FG Low Ron-0.8 ohms SPDT Ne ...
Fairchild Semiconductor
1: $0.73
MAX6034BEXR25+T
Voltage & Current References uPower Low-Dropout Vo ...
Maxim Integrated
1: $1.27
MC100LVEL16DTG
Bus Receivers 3.3V ECL Diff
ON Semiconductor
1: $5.62
N10220-52B2PC
D-Sub Micro-D Connectors 20P R/A SHLD RECEPT BOARD ...
3M Electronic Solutions Division
1: $6.96
BAT54S-V-GS08
Schottky Diodes & Rectifiers 200mA 30 Volt
Vishay Semiconductors
1: $0.10
B72500D0050A060
ESD Suppressors 0603 30volts-1A Ceradiode CDS3C05G ...
EPCOS
1: $0.23
M74HC590B1R
Counter Shift Registers 8-Bit Bin Cntr/Reg
STMicroelectronics
1: $1.49
OPA835IDBVT
High Speed Operational Amplifiers Ultra Low Pwr RR ...
Texas Instruments
1: $2.43
MAX1322ECM+
Analog to Digital Converters - ADC 14-Bit 2Ch 526k ...
Maxim Integrated
1: $13.07
B3FS-1002
Tactile Switches 6X6 Proj 3.1mm Btn Oper Force 150 ...
Omron Electronics
1: $0.54
RK73B3ATTE270J
Thick Film Resistors - SMD 1watts 27ohms 5%
KOA Speer
1: $0.22
DSPIC33FJ32GP302-I/SO
Digital Signal Processors & Controllers - DSP, DSC ...
Microchip Technology
1: $4.75
MC78L05ACPREG
Linear Regulators - Standard 5V 100mA Postive
ON Semiconductor
1: $0.40
DG308ACJ-E3
Analog Switch ICs Quad SPST 22/25V
Vishay/Siliconix
1: $2.00
MAX756CPA+
DC/DC Switching Converters 3.3/5/AdjV-Out Step Up ...
Maxim Integrated
1: $5.14
CU-3007-A
Enclosures, Boxes, & Cases 6 X 5 X 4
Bud Industries
1: $13.47
30-9510-88
Cable Assemblies DATA SWITCH 10 FT. DB9(M) DB9(M)
AIM-Cambridge / Emerson Connectivity Solutions
1: $4.66
TIBPAL16L8-7CFN
SPLD - Simple Programmable Logic Devices High-Perf ...
Texas Instruments
1: $7.53


000000001