Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
700-MAXQ7670AATL/V+
Manufacturer Part #:

MAXQ7670AATL/V+

Manufacturer:

Description: 16-bit Microcontrollers - MCU MCU w/12-Bit ADC PGA 64KB Flash & CAN Int
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
RoHS: RoHS Compliant Details
Core: MAXQ20
Data Bus Width: 16 bit
Maximum Clock Frequency: 16 MHz
Program Memory Size: 64 KB
Data RAM Size: 2 KB
On-Chip ADC: Yes
Operating Supply Voltage: 4.5 V to 5.25 V
Package / Case: TQFN-EP-40
Mounting Style: SMD/SMT
A/D Bit Size: 12 bit
A/D Channels Available: 8
Interface Type: CAN, JTAG, SPI
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Number of Programmable I/Os: 7
Number of Timers: 1
Packaging: Tube
Processor Series: MAXQ7670
Program Memory Type: Flash
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
700-MAXQ7670AATL/V+T MAXQ7670AATL/V+T REEL Non-Stocked $4.18 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
120 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $10.23
  25: $6.69
  50: $6.52
  100: $4.46
  500: $4.35
  1,000: $4.10

To add to a project, please Log In.

196834414 145376927 143458293 101220422 131969522 126266326 147014961Alternative Packaging