|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
700-MAX996ESD
Manufacturer Part #:

MAX996ESD+

Manufacturer:

Description:
Specialty Function Logic Quad uPower Comparator
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: Specialty Function Logic
RoHS: RoHS Compliant Details
Product: ATE Drivers/Comparators
Series: MAX996
Operating Supply Voltage: 3 V, 5 V
Package / Case: SOIC-14
Packaging: Tube
Brand: Maxim Integrated
Mounting Style: SMD/SMT
Factory Pack Quantity: 50
Part # Aliases: MAX996
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
700-MAX996ESDT MAX996ESD+T Reel Non-Stocked Lead-Time 6 Weeks $1.84 2500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
XAL5050-153MEC Fixed Inductors 815
43650-0209 Headers & Wire Housings 4,587
WSLP0603R0600FEA Current Sense Resistors - SMD 5,494
Si8640BB-B-IS1 Digital Isolators 3,370
MAX992ESA+ Analog Comparators 55
GRM188R72A821JA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 13,930
FAN3227TMX Gate Drivers 7,221
Real Time Availability
Stock:
116 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$2.19
25:
$2.15
100:
$2.07
250:
$2.05
500:
$1.99
$1.93

To add to a project, please Log In.

147914401 197847692Alternative Packaging