Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
700-MAX9943AUA
Manufacturer Part #:

MAX9943AUA+

Manufacturer:

Description: Precision Amplifiers Precision Op Amp
Silverlight Page 427, Mouser Enhanced Catalog
PDF Page 427, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
RoHS: RoHS Compliant Details
Number of Channels per Chip: 1 Channel
Input Offset Voltage: 100 uV
Gain Bandwidth Product: 2.4 MHz
Operating Supply Voltage: 6 V to 38 V
Supply Current: 550 uA
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Package / Case: uMAX-8
Packaging: Tube
Output Current (Typ): 20 mA
Series: MAX9943, MAX9944
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
700-MAX9943AUAT MAX9943AUA+T REEL Non-Stocked $0.97 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2,543 Can Ship Immediately

On Order: 3250 View Delivery Dates  

Factory Lead-Time: 11 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $2.07
  25: $1.45
  50: $1.01
  100: $1.00
  250: $0.957
  500: $0.913
  1,000: $0.88

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
MAX9943EVKIT+
Amplifier IC Development Tools MAX9943 Eval Kit
Maxim Integrated
1: $54.83
FT232RL-REEL
USB Interface IC USB to Serial UART Enhanced IC SS ...
FTDI
1: $4.50
G6K-2F-RF-DC5
High Frequency / RF Relays 1GHz Std Grd NoLatch DP ...
Omron Electronics
1: $18.29
MAX1978ETM+
Voltage Mode PWM Controllers Integrated Temp Ctlr ...
Maxim Integrated
1: $27.11
INA138NA/250
Current & Power Monitors & Regulators Hi-Sd Msmnt ...
Texas Instruments
1: $1.82
BUF634U
High Speed Operational Amplifiers High-Speed Buffe ...
Texas Instruments
1: $9.45
ADS1274IPAPT
Analog to Digital Converters - ADC Quad 128kHz Sim ...
Texas Instruments
1: $23.94
GRM31CR61H106KA12L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 ...
Murata Electronics
1: $0.62
TPS54617RUVT
DC/DC Switching Regulators 3-6V 6A SWIFT Step Down ...
Texas Instruments
1: $8.03
IRFL9014PBF
MOSFET P-Chan 60V 1.8 Amp
Vishay/Siliconix
1: $0.63
T491C107K016ZT
Tantalum Capacitors - Solid SMD 16volts 100uF 10%
Kemet
1: $1.11
MCL4148-TR
Diodes - General Purpose, Power, Switching 100 Vol ...
Vishay Semiconductors
1: $0.06
BAT754S,215
Schottky Diodes & Rectifiers SCHOTTKY 30V 200MA
NXP Semiconductors
1: $0.10
NC7S00M5X
Logic Gates 2-Input NAND Gate
Fairchild Semiconductor
1: $0.41
LP2951DR
Low Dropout Regulators - LDO Adj Micropwr Vltg Reg
Texas Instruments
1: $0.37
PRG18BB330MB1RB
Thermistors - PTC 33 OHM 24V
Murata Electronics
1: $0.68
RO-1224S
DC/DC Converters 1W DC/DC 1kV UNREG 12Vin 24Vout
RECOM Power
1: $5.88
NANOSMDC075F-2
Resettable Fuses .75A 6V 100A Imax
TE Connectivity / Raychem
1: $0.35
SMM02070C3908FBP00
MELF Resistors 1watt 3.9ohms 1% 50ppm
Vishay
1: $0.59
UD2-12NU
Low Signal Relays - PCB DPDT NL 12VDC
NEC
1: $3.24

169463672 143227895 194508442 130122516 145094158Alternative Packaging