Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
700-MAX9938TEUK+T
Manufacturer Part #:

MAX9938TEUK+T

Manufacturer:

Description: Current Sense Amplifiers 1uA Bump Precision Current Sense Amp
Silverlight Page 470, Mouser Enhanced Catalog
PDF Page 470, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
RoHS: RoHS Compliant Details
Input Offset Voltage: 500 uV
Supply Voltage - Max: 28 V
Supply Voltage - Min: 1.6 V
Supply Current: 1 uA
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Package / Case: SOT-23-5
Packaging: Reel
Bandwidth: 125 KHz
Maximum Power Dissipation: 312 mW
Output Voltage: 0.2 V
Series: MAX9938
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,187 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $1.68
  25: $1.26
  50: $1.15
  100: $1.10
  250: $1.07
  500: $1.01
  1,000: $0.75
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
  2,500: $0.75
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
MAX9938EVKIT+
Amplifier IC Development Tools MAX9938 Eval Kit
Maxim Integrated
1: $59.10
TPD2E001DRLR
ESD Suppressors Low-Cap 2Ch ESD Protection Array
Texas Instruments
1: $0.32
FT4232H MINI MODULE
Interface Development Tools USB Hi-Speed FT4323H E ...
FTDI
1: $29.90
DG409DQ-T1-E3
Multiplexer Switch ICs Dual Diff 4:1, 2-bit Multip ...
Vishay/Siliconix
1: $2.91
NCP566ST12T3G
Low Dropout Regulators - LDO 1.5A 1.2V LDO REG
ON Semiconductor
1: $0.60
LM3724IM5-3.08/NOPB
Supervisory Circuits 5-PIN MICROPROCESSOR RESET CI ...
Texas Instruments
1: $1.82
33472-1201
Automotive Connectors MX150 2X6P FEM REC POLAR A W ...
Molex
1: $4.31
MAX9938HEUK+T
Current Sense Amplifiers 1uA Bump Precision Curren ...
Maxim Integrated
1: $1.68
MAX9938FEUK+T
Current Sense Amplifiers 1uA Bump Precision Curren ...
Maxim Integrated
1: $1.68
CDCLVC1104PW
Clock Buffer Lo Jitter,1:4 LVCMOS Fan-out Clock Bu ...
Texas Instruments
1: $3.26
MAX3245EEWI+
RS-232 Interface IC 3-5.5V 1Mbps Transceiver
Maxim Integrated
1: $14.47
MAX490EESA+
RS-422/RS-485 Interface IC RS-485/RS-422 Transceiv ...
Maxim Integrated
1: $5.44
NL8FC
Loudspeaker Connectors 8C FEMALE CBL MT.
Neutrik
1: $12.86
C0805C104K5RACAUTO
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.1uF ...
Kemet
1: $0.10
MAX9142ESA+
Comparator ICs 40ns Low-Power 3V/5V Comparator
Maxim Integrated
1: $2.27
74HCT238PW,118
Encoders, Decoders, Multiplexers & Demultiplexers ...
NXP Semiconductors
1: $0.40
STCS05DR
LED Lighting Drivers 0.5 A max LED Driver
STMicroelectronics
1: $1.47
SM6T33A
TVS Diodes - Transient Voltage Suppressors 600W 33 ...
STMicroelectronics
1: $0.26
STM32F103VCT6
ARM Microcontrollers - MCU 32BIT Cortex M3 H/D 259 ...
STMicroelectronics
1: $7.88
1586037-4
Pin & Socket Connectors VERT HDR NO PEGS 4P
TE Connectivity / AMP
1: $0.53

000000001