Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
700-MAX9930EUA
Manufacturer Part #:

MAX9930EUA+

Manufacturer:

Description: RF Detector 2MHz to 1.6GHz 45dB RF Detector
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
RoHS: RoHS Compliant Details
Configuration: Single
Frequency Range: 2 MHz to 1.6 GHz
Maximum Diode Capacitance: 0.5 pF
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Package / Case: uMax-8
Packaging: Tube
Maximum Power Dissipation: 362 mW
Mounting Style: SMD/SMT
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
700-MAX9930EUAT MAX9930EUA+T REEL 12,333 Can Ship in 0 Days $1.14 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
204 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 1 Week  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $3.11
  25: $2.31
  50: $2.06
  100: $1.82
  250: $1.35
  500: $1.23
  1,000: $1.03

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
MAX9930EVKIT+
RF Development Tools MAX9930 Eval Kit
Maxim Integrated
1: $52.33
BRC1608TR43M6
Fixed Inductors INDCTR BTM-SRF WND 0603 0.43uH 20%
Taiyo Yuden
1: $0.31
ST-LINK/V2
Programmers - Processor Based STM8S STM32 Programr ...
STMicroelectronics
1: $21.25
TPS7A4901DGNR
Low Dropout Regulators - LDO Vin 3-36V,150mA,High ...
Texas Instruments
1: $2.67
C3216X5R1H106K
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 ...
TDK
1: $1.01
CDCM61002RHBT
Clock Synthesizer / Jitter Cleaner 1:2 Ultra Lo Ji ...
Texas Instruments
1: $7.20
CDCM61002RHBR
Clock Synthesizer / Jitter Cleaner 1:2 Ultra Lo Ji ...
Texas Instruments
1: $6.30
TS3DV621RUAR
Video Switch ICs 12Ch 1:2 Mux/DeMux
Texas Instruments
1: $2.06
HX5008NL
Transformers Audio & Signal GIGABIT - COMPACT
Pulse
1: $10.55
DS2431+
EEPROM 1024-Bit 1-Wire EEPROM
Maxim Integrated
1: $1.55
MAX6951EEE+
LED Display Drivers 2.7-5.5V 5&8 Digit LED Display ...
Maxim Integrated
1: $15.19
T491D106K035AT
Tantalum Capacitors - Solid SMD 35V 10uF 10%
Kemet
1: $1.35
T491B226K016AT
Tantalum Capacitors - Solid SMD 16volt 22uF 10% Le ...
Kemet
1: $0.82
MPXV7002DP
Board Mount Pressure / Force Sensors SOP DUAL 2KPA
Freescale Semiconductor
1: $13.93
MGA-62563-TR1G
RF Amplifier 3 SV 22 dB
Avago Technologies
1: $2.28
TPS2828DBVR
Power Driver ICs 2A HS Inverting
Texas Instruments
1: $1.78
MAX9032ASA+
Comparator ICs Dual Comparator
Maxim Integrated
1: $1.14
RN55C30R1FB14
Metal Film Resistors - Through Hole 1/10watt 30.1o ...
Vishay/Dale
1: $0.14
RN50C2000FB14
Metal Film Resistors - Through Hole 1/20watt 200oh ...
Vishay/Dale
1: $0.42
BFP 650 H6327
Transistors RF Silicon Germanium RF BIP TRANSISTOR
Infineon Technologies
1: $0.73

000000001Alternative Packaging