|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
700-MAX991ESA
Manufacturer Part #:

MAX991ESA+

Manufacturer:

Description:
Analog Comparators Dual uPower Comparator
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: Analog Comparators
RoHS: RoHS Compliant Details
Mounting Style: SMD/SMT
Package / Case: SOIC-8
Comparator Type: General Purpose
Number of Channels: 2 Channel
Output Type: Push-Pull
Ib - Input Bias Current: 1 pA
Vos - Input Offset Voltage: 5 mV
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.5 V
Operating Supply Current: 160 uA
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Packaging: Tube
Brand: Maxim Integrated
CMRR - Common Mode Rejection Ratio: 80 dB
GBP - Gain Bandwidth Product: -
Pd - Power Dissipation: 471 mW
Product: Analog Comparators
PSRR - Power Supply Rejection Ratio: 80 dB
Series: MAX991
Shutdown: No Shutdown
Factory Pack Quantity: 100
Part # Aliases: MAX991
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
700-MAX991ESAT MAX991ESA+T Reel In Stock $2.56 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CC2640F128RGZT RF System on a Chip - SoC 2,102
GRM31CR60J107ME39L Multilayer Ceramic Capacitors MLCC - SMD/SMT 87,955
MAX6816EUS+T Supervisory Circuits 10,379
BNX002-01 EMI Network Filter 2,243
GRM188R72A104KA35D Multilayer Ceramic Capacitors MLCC - SMD/SMT 349,320
GRM31CR61E226KE15L Multilayer Ceramic Capacitors MLCC - SMD/SMT 108,724
EN5322QI Voltage Regulators - Switching Regulators 5,690
MPZ2012S331A EMI Filter Beads, Chips & Arrays 127,755
ICL3222EIAZ RS-232 Interface IC 153
MAX987ESA+ Analog Comparators 316
Real Time Availability
Stock:
307 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.94
25:
$1.91
100:
$1.84
$1.83
$1.78

To add to a project, please Log In.

197847692 190306210 147914401 153449778 121307804Alternative Packaging