|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
700-MAX9912EKAT
Manufacturer Part #:

MAX9912EKA+T

Manufacturer:

Description:
Operational Amplifiers - Op Amps 200kHz 4uA Rail-Rail Op Amp
Mouser Online Catalog Page 492, Mouser Online Catalog
PDF Page 492, PDF Catalog Page
MAX9912EKA+T Datasheet MAX9912EKA+T Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Maxim Integrated
Product Category: Operational Amplifiers - Op Amps
RoHS: RoHS Compliant Details
Mounting Style: SMD/SMT
Package / Case: SOT-23-8
Supply Voltage - Max: 5.5 V
Output Current per Channel: 15 mA
Number of Channels: 2 Channel
GBP - Gain Bandwidth Product: 200 kHz
SR - Slew Rate: 0.1 V/us
CMRR - Common Mode Rejection Ratio: 70 dB
Ib - Input Bias Current: 10 pA
Vos - Input Offset Voltage: 1 mV
Supply Voltage - Min: 1.8 V
Operating Supply Current: 7 uA
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Shutdown: No Shutdown
Series: MAX9912
Packaging: Reel
Amplifier Type: General Purpose Amplifier
Brand: Maxim Integrated
en - Input Voltage Noise Density: 400 nV/sqrt Hz
In - Input Noise Current Density: 0.001 pA/sqrt Hz
Product: Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 65 dB
Factory Pack Quantity: 2500
Technology: BiCMOS
Part # Aliases: MAX9912
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
nRF51822-QFAA-R7 RF System on a Chip - SoC 12,370
MAX9910EXK+T Operational Amplifiers - Op Amps 17,414
SP0503BAHTG TVS Diode Arrays 18,271
1544334-1 Automotive Connectors 523
MCS04020Z0000ZE000 Thin Film Resistors - SMD 48,923
TLV3491AIDBVR Analog Comparators 2,827
TPS62173DSGR Voltage Regulators - Switching Regulators 7,899
MAX9914EXK+T Operational Amplifiers - Op Amps 5,139
Real Time Availability
Stock:
7,745 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$1.75
25:
$1.35
50:
$1.28
100:
$1.18
250:
$1.12
500:
$1.08
$0.858
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
$0.813
$0.793
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

197847692 129996457 121307804 199932977 147914401 153449778